| Quantité | Prix |
|---|---|
| 3+ | 87,830 $ |
Informations produit
Aperçu du produit
The AC164141 is a Smart Card/SIM Card(SC) PICtail daughter board used as an expansion board for evaluating, reading and writing data on smart cards and SIM card. To get started, a compatible PICDEM demonstration board is required. In general, a board is compatible if it has a PICtail daughter board interface expansion port or a PICtail Plus board interface expansion port. Each of the Smart card signals have an outbound pin on the SC PICtail Daughter Board to check the signal status during the application development life cycle. Apart from this, if the user wants to connect the Smart card signals to different port pins of the microcontroller, then the signal wires can be directly connected from the microcontroller to the appropriate outbound pins on the SC PICtail Daughter Board.
- Supports a wide range of smart cards and SIM cards
- Operates on a wide range of voltages from 3.3V to 5.0V DC
- Includes PICtail Daughter Board and PICtail Plus Board connection interfaces
- Compatible with boards like Explorer 16 Development Board and PICDEM FS USB demo board
Applications
Communications & Networking
Spécifications techniques
Microchip
PIC18
-
Daughter Board AC164141
No SVHC (04-Feb-2026)
PIC
PIC18F
Explorer 16 Development Board and PICDEM FS USB Demo Board
-
Documents techniques (3)
Législation et Questions environnementales
Certificat de conformité du produit