| Quantité | Prix |
|---|---|
| 1+ | 75,260 $ |
Informations produit
Aperçu du produit
MA330028 is a DSPIC33EP64MC504 plug-in-module (PIM). Processor plug-in module is small circuit board to be used with the various Microchip Development Boards to evaluate various MCU families. This plugs into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily. The dsPIC33EP64MC504 PIM is designed to demonstrate the capabilities of the dsPIC33EP64MC504 Motor Control devices using external op-amps with development boards such as the dsPICDEM™ MCLV, MCHV, and MCSM (DM330021, DM330023, and DM330022), which support 100-pin PIM interfaces.
- PIM used to evaluate dsPIC33EP64MC504, dsPIC33EP32MC504, dsPIC33EP64MC502, dsPIC33EP32MC502 MCUs
- PIM used to evaluate dsPIC33EP64MC503, dsPIC33EP32MC503, dsPIC33EP64MC204, dsPIC33EP32MC204 MCUs
- PIM used to evaluate dsPIC33EP64MC202, dsPIC33EP32MC202, dsPIC33EP64MC203, dsPIC33EP32MC203 MCUs
Spécifications techniques
Microchip
dsPIC33
dsPIC33E
Module
No SVHC (25-Jun-2025)
dsPIC
dsPIC33EP64MC504
MCLV (DM330021) and MCHV (DM330023) Motor Control Development Boards
-
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit