| Quantité | Prix |
|---|---|
| 1+ | 83,570 $ |
Informations produit
Aperçu du produit
MA330014 is a dsPIC33FJ12MC202 high-performance 16-bit digital signal controller PIM. It is designed to demonstrate the capabilities of the dsPIC33FJ12MC202 family of general purpose devices using the Explorer 16 Development Board and the PICtail Plus daughter boards. The dsPIC33FJ12MC202 is equipped with Peripheral Pin Select (PPS), The PIM takes advantage of PPS by using zero ohm resistors to connect the I/O to the 100-pin Explorer 16 development board. Processor Plug-In module is small circuit board to be used with the various Microchip development boards to evaluate various MCU families. This plugs into the main processor socket of the development board so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily.
- PIM can be used to evaluate MCUs: dsPIC33FJ12MC202, dsPIC33FJ12MC201
Spécifications techniques
Microchip
dsPIC33
dsPIC33F
Plug-In Module dsPIC33FJ12MC202
No SVHC (04-Feb-2026)
dsPIC
dsPIC33FJ12MC202
Microchip Explorer 16 Development Boards
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit