| Quantité | Prix |
|---|---|
| 1+ | 38,740 $ |
| 5+ | 37,320 $ |
| 10+ | 35,950 $ |
| 25+ | 34,730 $ |
| 50+ | 33,980 $ |
| 100+ | 33,300 $ |
| 250+ | 32,620 $ |
Informations produit
Aperçu du produit
MA320020 is a general purpose PIM designed to plug into the Explorer 16 or Explorer 16/32 Development Boards and demonstrates the capabilities of the PIC32MM “GPL” family of low-power and low-cost devices. This PIM can be used to evaluate the following MCUs: PIC32MM0064GPL036, PIC32MM0064GPL028, PIC32MM0064GPL020, PIC32MM0032GPL036, PIC32MM0032GPL028, PIC32MM0032GPL020, PIC32MM0016GPL036, PIC32MM0016GPL028 and PIC32MM0016GPL020. Due to the flexibility allowed by the PPS feature, the 40-pin device is capable of performing all of the base functions on the 100-pin Explorer 16 board or Explorer 16/32 Development Boards.
- PIM includes the 64K flash PIC32MM0064GPL036, 40-pin UQFN device
- PIM is supported by Microchip’s development ecosystem including MPLAB X IDE and MPLAB XC32 compilers
Spécifications techniques
Microchip
PIC32
PIC32MM
Plug-in Module PIC32MM0064GPL036
No SVHC (04-Feb-2026)
PIC
PIC32MM0064GPL036
Explorer 16 Development Boards
-
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit