| Quantité | Prix |
|---|---|
| 1+ | 117,970 $ |
Informations produit
Aperçu du produit
AC320004-6 is a daughter board (AC320004-6) that enables Ethernet communication with a variety of Microchip starter kits. This daughter board is designed specifically to be used with the PIC32 Ethernet Starter Kit II (DM320004-2) or the PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Starter Kit (DM320007); however, it can also be used with other Microchip development hardware. The KSZ8061 daughter board features a 22-pin header for connecting the board into compatible PIC32 starter kits. The board has a KSZ8061 Ethernet Physical Layer Chip, configured to use RMII. The KSZ8061 daughter board is suitable for use with the PIC32 Ethernet Starter Kit II and the PIC32MZ EF Starter Kit.
- RMI interface with MDC/MDIO management interface for register configuration
- Fast start- up and link
- Loop back modes for diagnostics
Spécifications techniques
Microchip
-
-
Daughter Board KSZ8061
No SVHC (04-Feb-2026)
-
KSZ8061
PIC32 Ethernet Starter Kit II (DM320004-2) and PIC32MZ Embedded Connectivity Starter Kit (DM320007)
-
Documents techniques (1)
Produits de remplacement pour AC320004-6
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit