| Quantité | Prix |
|---|---|
| 1+ | 45,750 $ |
Informations produit
Aperçu du produit
MA240041 is a PIC24FJ512GU410 PLUG-IN MODULE (PIM). This is designed to demonstrate the capabilities of the PIC24FJ512GU410 family using the Explorer 16/32 Development Board (DM240001-2). All the pins from the device are mapped directly to the PIM connector (100-Pin ICE). Due to the flexibility allowed by the PPS feature, the 100-pin PIC24FJ512GU410 device can perform all the base functions on the Explorer 16/32 development board. In addition, the PIM is compatible with most of the PICtail™ Plus daughter boards supported on the Explorer 16/32 development board.
- Can expand hardware capability w/ help of PICtail™ Plus daughter cards and mikroBUS™ accessory board
Spécifications techniques
Microchip
PIC24
PIC24FJxxxGUxxx
Plug-In Module PIC24FJ512GU410
No SVHC (04-Feb-2026)
PIC
PIC24FJ512GU410
Microchip Explorer 16/32 Development Board (DM240001-2)
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit