Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 13,990 $ |
Informations produit
Aperçu du produit
EV55P36A is a PIC18F56Q35 Curiosity Nano evaluation kit, which is a compact, feature‑rich development board designed to accelerate embedded design and rapid prototyping. Equipped with full programming, debugging, and hardware‑level evaluation capabilities, this ultra‑compact kit allows engineers, makers, and system designers to quickly explore the performance and peripherals of the PIC18F56Q35 microcontroller. Designed to integrate seamlessly with MPLAB® Tools for VS Code® and MPLAB® X IDE which includes MPLAB® Code Configurator (MCC), this evaluation kit offers fast access to the Configurable Logic Block (CLB) and a broad range of Core Independent Peripherals (CIPs). Using MCC’s free, graphical interface, developers can quickly configure peripherals, generate optimized code, and customize device functionality for a wide range of embedded applications.
- Evaluates PIC18F56Q35 microcontroller
- On-board nano debugger: programming and debugging, virtual serial port via USB CDC
- Green power and status LED, one debug GPIO channel (DGI GPIO)
- USB Type-C for power and data, adjustable voltage (1.8-5.1V, 500mA) controlled by on-board debugger
- 1x2 100mil header for alternative VDDIO2 supply
- Hardware peripherals: yellow user LED, mechanical user switch and 32.768kHz crystal
- Curiosity nano edge CONN: sockets into nano base brd, staggered layout for press fit pin header
- Curiosity nano edge connector: breadboard compatible, castellated edges for surface mounting
Spécifications techniques
Microchip
PIC18-Q35
PIC18
Curiosity Nano Evaluation Board PIC18F56Q35, 2x 100mil, 1x28 Pin Header Strip
No SVHC (15-Jan-2018)
8bit
-
PIC18F56Q35
-
Documents techniques (1)
Produits de remplacement pour EV55P36A
1 produit trouvé
Législation et Questions environnementales
Certificat de conformité du produit