| Quantité | Prix |
|---|---|
| 1+ | 170,660 $ |
Informations produit
Aperçu du produit
DM163025-1 is a PICDEM™ FS USB demonstration kit that comes populated with the PIC18F45K50 device. This is designed as an easy-to-use evaluation platform for Microchips PIC18F2x/4xK50 family of USB MCUs. This device supports full-speed USB communication without the need for an external crystal, which allows significant cost savings and reduced design effort. The demo kit provides all of the hardware needed to demonstrate and develop a complete USB communication solution. The board comes preprogrammed with a default demo application and is ready for evaluation right out of the box.
- USB 2.0 compliance
- Full-speed (12Mbit/s) and low-speed (1.5Mbit/s) operation
- Support of control, interrupt, bulk and isochronous transfers
- Support of up to 32 endpoints
- 1Kbyte of dual access RAM for USB
Contenu
PICDEM FS USB demonstration board (preprogrammed with USB bootloader and demonstration firmware), A standard USB cable (for use in communicating with the board), PICDEM FS USB starter kit CD-ROM (containing the USB driver, demo tool application and development tools (only included with DM163025)).
Spécifications techniques
Microchip
PIC18F4xxx
PIC18
Demo Board PIC18F45K50
No SVHC (04-Feb-2026)
8bit
PIC
PIC18F4550
-
Documents techniques (3)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit