| Quantité | Prix |
|---|---|
| 1+ | 9 261,000 $ |
Informations produit
Aperçu du produit
The sbRIO-9651 combines the Xilinx Zynq All Programmable System on Chip (SoC), common components like memory, and a complete middleware solution to minimize design time and risk for any embedded control or monitoring application. The sbRIO-9651 is shipped with NI Linux® Real-Time, which combines the performance of a real-time OS with the open operability of Linux. The sbRIO-9651 is designed, tested, and validated for reliable and high-volume OEM deployments. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.
Spécifications techniques
Xilinx
Zynq-7000
Cortex-A9
SOM Development Kit sbRIO-9651 (XC7Z020), Heat Sink
Lead
32bit
ARM
XC7Z020
sbRIO-9651
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit