| Quantité | Prix |
|---|---|
| 1+ | 802,030 $ |
Informations produit
Aperçu du produit
The Nexys Video features several components that make it ideal for developing audio/video applications. The Artix®-7 XC7A200T FPGA is the most powerful chip from the Xilinx® Artix-7 family. A Mini DisplayPort source provides the board with a uni-directional, high-bandwidth, low-latency audio/video channel. Designed with high bandwidth external memories, three high-speed digital video ports, and a 24-bit audio codec, the Nexys Video is a potent platform for A/V development.
- 33,650 logic slices, each with four 6-input LUTs and 8 flip-flops
- 13 Mbits of fast block RAM (3x more than the Nexys 4 DDR)
- 10 clock management tiles, each with phase-locked loop (PLL)
- 740 DSP slices
- Internal clock speeds exceeding 450MHz
- On-chip analogue-to-digital converter (XADC)
- Up to 3.75Gbps GTP transceivers
- Programmable over JTAG, Quad-SPI Flash, microSD, and USB flash drive
- microSD card slot for nonvolatile storage (card not included)
- Dedicated on-board USB port for JTAG programming and data transfers
Contenu
Nexys Video Artix-7 FPGA, Custom Digilent cardboard packing, USB A to micro-B programming cable and one 12V, 3A wall power supply with US and EU adapters - UK plug adapter not included.
Spécifications techniques
AMD
Artix-7
-
Dev Board XC7A200T
No SVHC (21-Jan-2025)
32bit
-
XC7A200T
-
Documents techniques (3)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit