Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 299,950 $ |
Informations produit
Aperçu du produit
LIF-MDF6000-ML-EVN is a CrossLinkPlus LIF-MDF6000 master link board. The board‘s key component is the CrossLinkPlus family device that features built in MIPI D-PHY Hardened blocks to support different bridging solutions. MIPI CSI-2/DSI Hardened blocks support a variety of demos, encompassing different signaling logic standards bridging with MIPI® CSI-2/DSI interface. The on-chip flash memory demonstrates instant-on (< 10ms) configuration and flexible in-field reprogramming.
- Contains the Lattice CrossLinkPlus LIF-MDF6000 in 80-ball ckfBGA package
- Includes SMA and breakout I/O link board for interfacing and control
- Provides easy programming interface via Mini USB Type-B connector to FTDI
Contenu
LIF-MDF6000 Master Link revision B board, SMA IO link board, Breakout IO link board, USB cable for programming, 12V AC adapter power supply, Quick start guide with Lattice Diamond software download information.
Spécifications techniques
Lattice Semiconductor
CrossLinkPlus
-
Master Link RevB Brd LIF-MDF6000, SMA IO Link Brd, Breakout IO Link Brd, Cable, PWR Supply, Manual
No SVHC (25-Jun-2025)
-
FPGA
LIF-MDF6000
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit