| Quantité | Prix |
|---|---|
| 1+ | 619,900 $ |
Informations produit
Aperçu du produit
SLN-TLHMI-IOT is a NXP EdgeReady smart human machine interface solution leverages the i.MX RT117H crossover MCU to allow developers to quickly and easily enable multi-modal, intelligent, hands-free capabilities including machine learning, vision for face and gesture recognition, far-field voice control and 2D GUI in their products. These functions can be mixed and matched to simplify overall system design using just this single NXP high-performance crossover MCU. Face/gesture recognition and voice control are performed entirely offline thanks to the i.MX RT117H, eliminating the need for the cloud as well as the privacy and latency concerns that come with it. In addition to production ready face/gesture recognition, AFE integrated far-field voice control and advanced GUI capabilities, its software framework gives designers the flexibility to customize vision, voice functions and combination of these features.
- i.MX-RT1170: i.MX RT1170 first GHz crossover MCU with Arm® Cortex®-M7 and Cortex-M4 cores
- IW416: 2.4/5GHz dual-band 1x1 Wi-Fi® 4 (802.11n) + Bluetooth® 5.2 solution
- 720P RBG and/or VGA IR image sensor
- Supports user identification via face recognition and gesture control via palm shape recognition
- 2 on-board digital microphones
- Acoustic echo cancellation, noise reduction, beamforming and barge-in using VoiceSeeker
- Wake word and local voice command using VIT
- 5.5-inch 720p MIPI LCD display
- Light and versatile graphics library + VGLite 2D graphics accelerator support
- NXP MCUXpresso IDE
Contenu
i.MX RT117H touchless HMI solution development kit, USB type-C cable.
Spécifications techniques
NXP
i.MX RT117H
Cortex-M4, Cortex-M7
Evaluation and Development Board MIMXRT117HDVMA, USB Type-C Cable
No SVHC (27-Jun-2024)
32bit
ARM
MIMXRT117HDVMA
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit