| Quantité | Prix |
|---|---|
| 1+ | 142,510 $ |
Informations produit
Aperçu du produit
The TWR-WIFI-RS2101 peripheral module enables easy to use 802.11n Wi-Fi connectivity for your application development using the tower system. This FCC certified module comes with complimentary MQX software and enables you to quickly go from the lab to production with the same Wi-Fi hardware. The on-board RS9110-N-11-21 Connect-io-n Wi-Fi module from Redpine signals features embedded firmware to provide a self contained 802.11n WLAN solution for a variety of applications. This peripheral module is designed to be combined and used with other MCU and peripheral modules in the tower system. The RS9110‐N‐11‐21 module from Redpine's Connect‐io‐n family of products is a complete IEEE 802.11bgn Wi‐Fi client device with a standard serial or SPI interface to a host processor or data source. It integrates a MAC, baseband processor, RF transceiver with power amplifier, a frequency reference, an antenna, and all WLAN protocol and configuration functionality.
- RS9110-N-11-21 Wi-Fi module from Redpine Signals
- Compliant to 802.11b/g and single stream 802.11n
- Supports all Wi-Fi client security protocols (WEP, WPA and WPA2)
- Does not require any WLAN driver on the host processor
- Interfaces to MCU via SPI, UART
- Terminates SLIP connections and offers transparent serial modem functionality
- Integrated antenna, frequency reference and low-frequency clock
- Ultra low power operation with power save modes
- Ad-hoc and infrastructure modes for maximum deployment flexibility
- Single supply 3.1V to 3.6V operation
Applications
Wireless, Communications & Networking, Medical, Automotive, RF Communications
Contenu
TWR-WIFI-RS2101 board with Redpine Signals' RS9110–N–11–21 Wi–Fi module, Quick Start Guide document.
Spécifications techniques
NXP
ColdFire v2
MCF5225x
Tower Module, Quick Start Guide
No SVHC (27-Jun-2024)
ColdFire
MCF52
NXP Tower System
-
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit