| Quantité | Prix |
|---|---|
| 1+ | 161,040 $ |
Informations produit
Aperçu du produit
AT88CKSCKTUDFN-XPRO is a CRYPTOAUTHENTICATION™ UDFN SOCKET kit. This is a Microchip XPRO extension kit for Microchip CryptoAuthentication™ devices in an 8-pin UDFN package. The board attaches to any Micro-controller board that supports XPRO interface. The boards operate with following devices such as ATECC108A/508A/608A (Ecliptic curve security devices with I2C or single wire interface), ECC204 (ecliptic curve security device with I2C or single wire interface), TA010 (automotive grade ecliptic curve security devices with I2C or single wire interface), ATSHA204A (symmetric security device with I2C or single wire interface), SHA104 (symmetric security device with I2C or single wire interface for client side applications), SHA105 (symmetric security device with I2C interface for host side applications), ATAES132A (secure memory device with I2C or SPI interface). The boards can be used as a learning tool, development tool or for configuring and provisioning devices in limited quantities.
- 1 - 8 pin UDFN socket for 8 pin UDFN Crypto authentication devices
- 1 - 8bit selection switch for selection of single wire, I2C or SPI mode interfaces
- Observation header port for monitoring signals
- Parasitic power mode support
- GPIO and intrusion detection support for ECC products
- On board LED indicating when power is connected
Spécifications techniques
XPRO Extension kit
-
Crypto Authentication devices - 8-pin UDFN Package
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit