Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantINFINEON
Réf. FabricantKITA2GTC3973V3TFTTOBO1Copie
Délai d’approvisionnement standard du fabricant52 semaines
Code Commande83AH2373
Votre numéro de pièce
7 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 437,300 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
437,30 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantINFINEON
Réf. FabricantKITA2GTC3973V3TFTTOBO1Copie
Délai d’approvisionnement standard du fabricant52 semaines
Code Commande83AH2373
Fiche technique
Silicon ManufacturerInfineon
No. of Bits32bit
Silicon Family NameAURIX
Core ArchitectureTriCore
Core Sub-Architecture-
Silicon Core NumberTC397
Kit ContentsEvaluation Board TC397
Product Range-
SVHCTo Be Advised
Aperçu du produit
KITA2GTC3973V3TFTTOBO1 is a TriCore evaluation board application kit. This kit is a versatile tool, providing quick access to the capabilities of TriCore's powerful architecture. Applications can be developed easily. The Evaluation Board is equipped with a variety of memories and peripherals for connection to the environment. There is also an interface for the on-chip debugging features (OCDS1 and DAP). The evaluation board allows easily the development of TriCore applications with the corresponding tools. Subsequently, the applications can be downloaded and can be tested with the powerful debugger software.
- AURIX™ 2G TC397-3.3V-TFT evaluation board
- Infineon’s TC397 AURIX™ 2G ( TC3xx ) controller in LFBGA-292 package
- LCD XGA display 320x240, SD card slot (mini SD), USB to UART bridge
- High speed CAN transceiver (CAN FD capable), Ethernet Gigabit PHY, LIN transceiver
- Crystal 20MHz (default) or external clock, USB miniWiggler JDS for easy debugging
- 4 low power status LEDs, RTC with alarm, acoustic beeper and 3.93inch x 3.93inch
- Infineon’s multi voltage safety micro processor supply TLF35584QV
- LED to validate power supply (3.3V)
- Integrated 10/100/1000M Ethernet precision transceiver RTL8211FI-CG (Realtek)
- Touch screen controller ADS7843, 4 general purpose LEDs, reset and wake switch, Xilinx CPLD XC9572XL
Spécifications techniques
Silicon Manufacturer
Infineon
Silicon Family Name
AURIX
Core Sub-Architecture
-
Kit Contents
Evaluation Board TC397
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
TriCore
Silicon Core Number
TC397
Product Range
-
Documents techniques (2)
Législation et Questions environnementales
US ECCN:3A991A2
EU ECCN:Unknown
Conforme RoHS :Non
Conforme à la norme RoHS Phthalates:Non
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit