| Quantité | Prix |
|---|---|
| 1+ | 467,630 $ |
Informations produit
Aperçu du produit
RTK0ESXB10C00001BJ is a starter kit for RX23E-A. It is an evaluation tool for sensor measurement equipped with RX23E-A. The operation setting and A/D conversion value acquisition of RX23E-A can be done with the PC tool program, which is provided separately. The kit consists of an evaluation board with the RX23E-A and peripheral circuits for sensor measurement, a K-type thermocouple, and is provided with GUI and sample programs. These ready-to-use tools enable users to start the evaluation of the A/D converter without hardware modification or software development. The kit can be utilized to evaluate the measurements of thermocouples, RTD, and strain gauges, which are typical sensors in industrial equipment.
- Equipped with RX23E-A with written evaluation software
- Software development is possible only by USB power supply
- A plug-in terminal block for analog input and a miniature size dedicated thermocouple connector
- RS485, CAN driver IC installed
Contenu
Evaluation board, Thermocouple (Type-K), PC tool program, User's manual, Quick start guide, Circuit diagram (*1, included in user's manual), Board diagram (*1, included in user's manual).
Spécifications techniques
Renesas
RX
-
Starter Board RX23E-A
To Be Advised
32bit
RXv2
RX23E-A
-
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit