| Quantité | Prix |
|---|---|
| 1+ | 174,200 $ |
Informations produit
Aperçu du produit
MAXQ1065EVKIT# is a MAXQ1065 evaluation kit (EV kit) that provides the hardware and software necessary to exercise the features of the MAXQ1065GTC+. The EV kit consists of five MAXQ1065GTC+ devices in a 12-pin TDFN package, and a MAXQ1065 evaluation 12-pin TDFN socket board. The device makes it fast and easy to implement full security for embedded, connected products without requiring firmware development. The MAXQ1065 coprocessors can be designed-in from the start or added to an existing design to guarantee confidentiality, authenticity, and integrity of the device.
- Demonstrates the features of the MAXQ1065 socket board
- Compatible with Raspberry Pi® 3 model B/B+ and Raspberry Pi 2 model B
- Compatible with Arduino® UNO motherboards
- Provides a USB connector for USB 2.0-to-SPI communication
- Convenient connectors for custom wiring
- 1.8V and 3.3V operating voltage
Contenu
5x MAXQ1065GTC+ Secure Coprocessor (12 TDFN), MAXQ1065 Socket Board (12 TDFN), USB standard-A to Micro-B cable, Raspberry Pi-compatible elevated header.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
-
-
5 x MAXQ1065GTC+ Secure Coprocessor, Socket Brd, USB Cable, Raspberry Pi-Compatible Elevated Header
No SVHC (04-Feb-2026)
-
-
MAXQ1065GTC+
-
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit