Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 47 semaine(s)
Informations produit
FabricantNXP
Réf. FabricantEVB51JM128Copie
Code Commande89M1404
Fiche technique
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameFlexis - MCF51JM
Core ArchitectureColdFire
Core Sub-ArchitectureColdFire v1
Silicon Core NumberMCF51J
Kit ContentsEvaluation Board, DVD with Software & Documents, EVB51JM128 QSG and Labs, Cable, Support CD
Product Range-
SVHCNo SVHC (27-Jun-2024)
Aperçu du produit
The EVB51JM128 is a low cost development system for the NXP MCF51JM128 ColdFire MCU, which is a part of the NXP Flexis MCU Continuum. CodeWarrior development tools provide support for quick and easy application development and debug.
- MCF51JM128 MCU with 128KB flash, 16KB RAM, USB Phy with OTG support
- BDM/JTAG port
- USB OTG support with mini AB connector
- USB FS/LS support with Type-B connector
- ON/OFF power switch with LED voltage indicators
- Three axis MMA7260 accelerometer
- Externally modulated buzzer
- Eight user LEDs
- Four user push switches
Applications
Automotive, Communications & Networking
Contenu
EVB51JM128 evaluation board, MCF51JM128 MCU, 80pins, soldered on the baseboard, Out of box DVD with software and documents, EVB51JM128 QSG and labs, DB9 serial cable, USB cable, Support CD.
Spécifications techniques
Silicon Manufacturer
NXP
Silicon Family Name
Flexis - MCF51JM
Core Sub-Architecture
ColdFire v1
Kit Contents
Evaluation Board, DVD with Software & Documents, EVB51JM128 QSG and Labs, Cable, Support CD
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ColdFire
Silicon Core Number
MCF51J
Product Range
-
Documents techniques (3)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (27-Jun-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit