2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kits - Other Embedded Computers
                                                                                                  Imprimer la page

                                                                                                  DEMO9S12NE64E

                                                                                                  Demonstration Board, Optional BDM Multilink, TCP/IP STACKS, Ethernet

                                                                                                  NXP
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  NXP DEMO9S12NE64E
                                                                                                  FabricantNXP
                                                                                                  Réf. FabricantDEMO9S12NE64E
                                                                                                  Code Commande69M1820
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 21 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+493,750 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  493,75 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  NXP
                                                                                                  FabricantNXP
                                                                                                  Réf. FabricantDEMO9S12NE64E
                                                                                                  Code Commande69M1820
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  No. of Bits16bit
                                                                                                  Silicon Family NameS12NE
                                                                                                  Core ArchitectureS12
                                                                                                  Core Sub-ArchitectureS12
                                                                                                  Silicon Core NumberMC9S12
                                                                                                  Kit ContentsDemoboard, DB9 Serial Cable, Crossover Ethernet Cable, Quick Start Guide
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Aperçu du produit

                                                                                                  The DEMO9S12NE64E is an demonstration kit used to evaluate MC9S12NE64 family applications. This comprehensive kit includes a demonstration board that utilizes the MC9S12NE64 on chip EMAC and EPHY. To demonstrate some typical MC9S12NE64 applications in which single chip Ethernet is requirement. For rapid application development, the MC9S12NE64 demonstration board includes CodeWarrior development studio for HCS12 series of MCUs with processor expert technology. This multi tiered tool allows development, compiling, linking and debugging applications with a special edition permanent license (12K C Compiler). Processor expert technology provides fully debugged peripheral drivers, libraries and interfaces that allow the programmer to create unique C application code.

                                                                                                  • Demonstration board with a 64K flash MC9S12NE64 MCU
                                                                                                  • MC9S12NE64 game and the source code connector
                                                                                                  • Evaluation TCP/IP stacks including an open source stack
                                                                                                  • Multiple software demonstrations using the TCP/IP stacks
                                                                                                  • Modify demo code or develop new code for the MC9S12NE64 in assembly or C
                                                                                                  • Program and debug code using free CodeWarrior
                                                                                                  • Development Studio for HCS12, special edition through DB9 serial port
                                                                                                  • Universal power supply included

                                                                                                  Applications

                                                                                                  Communications & Networking

                                                                                                  Contenu

                                                                                                  MC9S12NE64 demo board, DB9 serial cable, Crossover Ethernet Cable, MC9S12NE64 resource CD, Third party TCP/IP Stack Software, CodeWarrior Development Studio for HCS12 (30 day evaluation), DEMO9S12NE64 Quick Start Guide.

                                                                                                  Spécifications techniques

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Silicon Family Name

                                                                                                  S12NE

                                                                                                  Core Sub-Architecture

                                                                                                  S12

                                                                                                  Kit Contents

                                                                                                  Demoboard, DB9 Serial Cable, Crossover Ethernet Cable, Quick Start Guide

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  No. of Bits

                                                                                                  16bit

                                                                                                  Core Architecture

                                                                                                  S12

                                                                                                  Silicon Core Number

                                                                                                  MC9S12

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  3 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (27-Jun-2024)