Informations produit
Aperçu du produit
DNRR63HDKB is a DNRRHDKB series 2 post open frame relay rack. When strength and reliability is the highest priority, be sure to choose the Data/Networking Robust Rack (DNRR). It is designed to support user rack mount infrastructure, regardless of the application, the DNRR includes premium features not found on most other racks. To keep it looking great, the DNRR undergoes a three-stage paint process which includes a coat of premium smooth black powder paint. When connecting multiple racks together, Hammond provided a 1.25” cable pass-thru. In addition we added numerous tapped and non-tapped holes for mounting power distribution, cable management and other accessories. In order to prevent any damage that may occur during transportation, we cover the rails and base of the DNRR with a thick layer of cardboard.
- Knockdown self-squaring design takes just minutes to assemble
- Tested to nearly double the suggested static load rating of 1,200 lbs (544 kg)
- Manufactured in North America
- Overall dimension (H x W x D) is 2.72 x 0.78 x 0.59inch
- 36U rack units
Spécifications techniques
Steel
1755.9mm
381mm
20"
DNRRHDKB Series
Black
508mm
69.13"
15"
No SVHC (04-Feb-2026)
Documents techniques (1)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit