| Quantité | Prix |
|---|---|
| 1+ | 662,250 $ |
| 5+ | 655,590 $ |
| 10+ | 642,480 $ |
| 25+ | 629,360 $ |
| 50+ | 616,250 $ |
Informations produit
Aperçu du produit
The RCSC series Knockdown Stacking Rack Cabinet ideal for AV or IT/Server applications. It features a stacking design that allows for up to three cabinets to be stacked atop each other. This rack cabinet is fully loaded and includes two pairs of infinitely adjustable sliding EIA square-hole rails, punch-outs for cable entry and/or fan cooling and comes in a variety of sizes and depths. The unique stacking feature enables cabinet space to grow as user needs do. It stacks up-to three 12U, two 24U or one of each cabinet atop each other using the required RCSCBAY baying kit. The 12U cabinet is a great starter cabinet for any small to medium sized business.
- Constructed in 16-gauge steel
- Grounding studs provided on body
- Includes a laser knockout rear gland plate for floor-level cable entry
- Finished in rugged black powder paint
- High airflow perforated doors for both front and rear of the cabinet
- For 36" depth cabinet side panels include cable entry knockouts
- Perforated doors meet server manufacturer Free-Air-Ratio (FAR) requirements at 63%
Applications
Industrial, Communications & Networking
Spécifications techniques
Hinged Locking Door
Steel
591mm
-
RCSC Series Knockdown Stacking Rack Cabinets
Black
602mm
No SVHC (04-Feb-2026)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit