Imprimer la page
HSK160
Metal Enclosure, Heat Sink Case, Small, Extruded Aluminum, 83.1 mm, 111 mm, 160 mm
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

6 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 152,830 $ |
| 5+ | 139,760 $ |
| 10+ | 137,860 $ |
| 25+ | 134,740 $ |
| 50+ | 128,510 $ |
| 100+ | 117,090 $ |
| 250+ | 107,030 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
152,83 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantLAWTRONICS
Réf. FabricantHSK160
Code Commande62K3486
Fiche technique
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric83.1mm
External Width - Metric111mm
External Depth - Metric160mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial3.27"
External Width - Imperial4.37"
External Depth - Imperial6.3"
Product Range-
SVHCNo SVHC (12-Jan-2017)
ConfigurableNo
Aperçu du produit
The HSK160 is a grey metal Heat-sink Enclosure made of aluminium. It is a free-standing or 3U rack mount enclosure achieved by combining two interlocking channels with end panels. The Eurocard circuit boards can slide into internal card guides enabling power devices to be attached to the heat-sink section of the vertical wall with an M3 screw and half nut. Two boards can be mounted within the enclosure and a standard spacer can be used to support heavy components.
- No need for drilling
- Low thermal impedance heat-sink
- Suitable as heat sink enclosure or as 3U rack plug in unit
- Simple fitting of power devices
- Enclosure gives RFI protection
- Accommodates Toroidal transformer rated up to 100VA
- Internal and external M4 nut T slots
Applications
Industrial
Spécifications techniques
Enclosure Type
Small
External Height - Metric
83.1mm
External Depth - Metric
160mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.37"
Product Range
-
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
111mm
IP Rating
-
Body Color
Black
External Height - Imperial
3.27"
External Depth - Imperial
6.3"
SVHC
No SVHC (12-Jan-2017)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (12-Jan-2017)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit