UU1008030W
Plastic Enclosure, IP66, NEMA 13, Wall Mount, Fiberglass, 1.02 m, 825 mm, 329 mm, IP66

| Quantité | Prix |
|---|---|
| 1+ | 5 346,630 $ |
| 10+ | 5 239,700 $ |
| 25+ | 5 132,760 $ |
| 50+ | 5 025,830 $ |
| 100+ | 4 918,890 $ |
Informations produit
Aperçu du produit
The UU1008030W is a window door Enclosure provides outstanding protection against corrosion and the elements. The clean lines and moulded embossed design of ULTRX™ fibreglass enclosures make them the most stylish and aesthetically pleasing of their class. It features hidden hinges, a padlocking capability for security and flexible internal mounting options. The compression-moulded fibreglass material has excellent temperature and chemical resistance qualities and exhibits outstanding physical properties, including high-impact resistance. Exterior surface painted with light-grey acrylic enamel for enhanced UV protection. Optional steel panels are painted white and optional stainless steel, aluminium, conductive and composite panels are unpainted.
- IP66, NEMA/EEMAC-3, 3R, 4, 4X, 12, 13 Protection rating
- Fiberglas is easily punched, drilled, filed or sawed
- Seamless foam-in-place gasket assures water-tight and dust-tight seal
- Enclosure rotated 180° for left and right hinging
- Moulded-in drip shields are standard with each enclosure
- Impact-resistant polycarbonate window is permanently bonded in place
- Fiberglas mounting brackets and stainless steel attachment screws
- Door hinges are replaceable
- Type 316 stainless steel quarter-turn latch
- Moulded-in DIN bosses
- Moulded bosses on door provide additional mounting provisions
- Integral mounting rails provide infinite panel adjustment front to back
- Optional data pocket is high-impact thermoplastic
- Unique hinge design allows for standard 180° door opening with a maximum opening of 270°
Applications
Industrial
Spécifications techniques
Wall Mount
1.02m
329mm
Gray
40.4"
12.95"
No SVHC (15-Jan-2019)
Fiberglass
825mm
IP66
NEMA 3, 3R, 4, 4X, 12, 13
32.5"
-
Documents techniques (1)
Produits associés
7 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit