2. Engineering Software
                                                                                                3. Compilers & IDEs
                                                                                                4. ARM Platform
                                                                                                Imprimer la page

                                                                                                20.00.23 EMSTUDIO-CORTEX-M

                                                                                                Embedded Studio, Cortex-M Edition, Linux, Mac OS, Windows, Commercial, Non-Commercial

                                                                                                SEGGER
                                                                                                SEGGER 20.00.23 EMSTUDIO-CORTEX-M
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantSEGGER
                                                                                                Réf. Fabricant20.00.23 EMSTUDIO-CORTEX-M
                                                                                                Code Commande30AK4024
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Version numérique
                                                                                                téléchargement disponible dans un délai de 2 à 3 jours ouvrables
                                                                                                Consulter les heures limites

                                                                                                Informations produit

                                                                                                SEGGER
                                                                                                FabricantSEGGER
                                                                                                Réf. Fabricant20.00.23 EMSTUDIO-CORTEX-M
                                                                                                Code Commande30AK4024
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Core ArchitectureARM Cortex-M
                                                                                                Supported FamiliesCortex-M0/M0+/M1/M3/M4/M7/M23/M33
                                                                                                Software EditionCortex-M
                                                                                                License TypeCommercial, Non-Commercial
                                                                                                No. of User Licenses1
                                                                                                Supported HostsLinux, Mac OS, Windows
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (14-Jun-2023)

                                                                                                Aperçu du produit

                                                                                                20.00.23 EMSTUDIO-CORTEX-M is an Embedded Studio Cortex-M edition integrated development environment (IDE) for embedded systems. Embedded Studio is the all-in-one solution for managing, building, testing and deploying embedded applications. This means smooth, efficient development operations thanks to its wide range of features. The powerful project manager enables the management of projects large and small. Version control features enable automatic application deployment.

                                                                                                • Multi-platform: Windows, Linux or Mac
                                                                                                • Clang/LLVM & GCC & SEGGER C/C++ tool-chains included
                                                                                                • Multi-threaded build minimizes build times

                                                                                                Spécifications techniques

                                                                                                Core Architecture

                                                                                                ARM Cortex-M

                                                                                                Software Edition

                                                                                                Cortex-M

                                                                                                No. of User Licenses

                                                                                                1

                                                                                                Product Range

                                                                                                -

                                                                                                Supported Families

                                                                                                Cortex-M0/M0+/M1/M3/M4/M7/M23/M33

                                                                                                License Type

                                                                                                Commercial, Non-Commercial

                                                                                                Supported Hosts

                                                                                                Linux, Mac OS, Windows

                                                                                                SVHC

                                                                                                No SVHC (14-Jun-2023)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (14-Jun-2023)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.