2. Engineering Software
                                                                                                  3. Compilers & IDEs
                                                                                                  4. ARM Platform
                                                                                                  Imprimer la page

                                                                                                  20.00.23 EMSTUDIO-CORTEX-M

                                                                                                  Embedded Studio, Cortex-M Edition, Linux, Mac OS, Windows, Commercial, Non-Commercial

                                                                                                  SEGGER
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SEGGER 20.00.23 EMSTUDIO-CORTEX-M
                                                                                                  FabricantSEGGER
                                                                                                  Réf. Fabricant20.00.23 EMSTUDIO-CORTEX-M
                                                                                                  Code Commande30AK4024
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Version numérique
                                                                                                  téléchargement disponible dans un délai de 2 à 3 jours ouvrables
                                                                                                  Consulter les heures limites

                                                                                                  Informations produit

                                                                                                  SEGGER
                                                                                                  FabricantSEGGER
                                                                                                  Réf. Fabricant20.00.23 EMSTUDIO-CORTEX-M
                                                                                                  Code Commande30AK4024
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Core ArchitectureARM Cortex-M
                                                                                                  Supported FamiliesCortex-M0/M0+/M1/M3/M4/M7/M23/M33
                                                                                                  Software EditionCortex-M
                                                                                                  License TypeCommercial, Non-Commercial
                                                                                                  No. of User Licenses1
                                                                                                  Supported HostsLinux, Mac OS, Windows
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Aperçu du produit

                                                                                                  20.00.23 EMSTUDIO-CORTEX-M is an Embedded Studio Cortex-M edition integrated development environment (IDE) for embedded systems. Embedded Studio is the all-in-one solution for managing, building, testing and deploying embedded applications. This means smooth, efficient development operations thanks to its wide range of features. The powerful project manager enables the management of projects large and small. Version control features enable automatic application deployment.

                                                                                                  • Multi-platform: Windows, Linux or Mac
                                                                                                  • Clang/LLVM & GCC & SEGGER C/C++ tool-chains included
                                                                                                  • Multi-threaded build minimizes build times

                                                                                                  Spécifications techniques

                                                                                                  Core Architecture

                                                                                                  ARM Cortex-M

                                                                                                  Software Edition

                                                                                                  Cortex-M

                                                                                                  No. of User Licenses

                                                                                                  1

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Supported Families

                                                                                                  Cortex-M0/M0+/M1/M3/M4/M7/M23/M33

                                                                                                  License Type

                                                                                                  Commercial, Non-Commercial

                                                                                                  Supported Hosts

                                                                                                  Linux, Mac OS, Windows

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :No SVHC (14-Jun-2023)