2. Engineering Software
                                                                                                3. OS & Middleware
                                                                                                4. File System Library Software
                                                                                                Imprimer la page

                                                                                                2.50.04 EMFILE PRO SSL(SSL)

                                                                                                File System Library Software, ARM, Stacks, Multiple Media/Device Driver Support, Single

                                                                                                SEGGER
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                SEGGER 2.50.04 EMFILE PRO SSL(SSL)
                                                                                                FabricantSEGGER
                                                                                                Réf. Fabricant2.50.04 EMFILE PRO SSL(SSL)
                                                                                                Code Commande30AK4022
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Version numérique
                                                                                                téléchargement disponible dans un délai de 2 à 3 jours ouvrables
                                                                                                Consulter les heures limites

                                                                                                Informations produit

                                                                                                SEGGER
                                                                                                FabricantSEGGER
                                                                                                Réf. Fabricant2.50.04 EMFILE PRO SSL(SSL)
                                                                                                Code Commande30AK4022
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Software ApplicationStacks - File Systems
                                                                                                Core ArchitectureARM
                                                                                                Core Sub-ArchitectureARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M
                                                                                                Supported Families-
                                                                                                Licence ModelSingle Product
                                                                                                FeaturesANSI C Source Code, Use on Any OS/Media, FAT12/16/32 Support, Multiple Media/Device Driver Support
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (14-Jun-2023)

                                                                                                Aperçu du produit

                                                                                                2.50.04 EMFILE PRO SSL(SSL) is an emFile pro software (source code license). The emFile is a fail-safe file system for embedded systems and applications which can be used on any storage device. It is a high-performance library optimized for minimum memory consumption in RAM, ROM, high speed, and versatility working on any embedded device.

                                                                                                • Fail safe—no file system corruption, no data loss
                                                                                                • FAT supports MS DOS/MS Windows-compatible FAT12, FAT16 and FAT32
                                                                                                • NAND flash driver for SLC and MLC NAND and DataFlash with ECC and wear levelling
                                                                                                • NOR flash driver for NOR, SPI and QSPI Flash with wear levelling
                                                                                                • Driver for memory card devices such as MMC, SD, SDHC, eMMC using bus and SPI mode
                                                                                                • IDE driver, compact flash, true-IDE and memory mapped mode
                                                                                                • FAT Long File Name (LFN)

                                                                                                Spécifications techniques

                                                                                                Software Application

                                                                                                Stacks - File Systems

                                                                                                Core Sub-Architecture

                                                                                                ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M

                                                                                                Licence Model

                                                                                                Single Product

                                                                                                Product Range

                                                                                                -

                                                                                                Core Architecture

                                                                                                ARM

                                                                                                Supported Families

                                                                                                -

                                                                                                Features

                                                                                                ANSI C Source Code, Use on Any OS/Media, FAT12/16/32 Support, Multiple Media/Device Driver Support

                                                                                                SVHC

                                                                                                No SVHC (14-Jun-2023)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (14-Jun-2023)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit