Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantSEGGER
Réf. Fabricant2.50.04 EMFILE PRO SSL(SSL)
Code Commande30AK4022
Votre numéro de pièce
Fiche technique
Version numérique
téléchargement disponible dans un délai de 2 à 3 jours ouvrables
Consulter les heures limites
Informations produit
FabricantSEGGER
Réf. Fabricant2.50.04 EMFILE PRO SSL(SSL)
Code Commande30AK4022
Fiche technique
Software ApplicationStacks - File Systems
Core ArchitectureARM
Core Sub-ArchitectureARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M
Supported Families-
Licence ModelSingle Product
FeaturesANSI C Source Code, Use on Any OS/Media, FAT12/16/32 Support, Multiple Media/Device Driver Support
Product Range-
SVHCNo SVHC (14-Jun-2023)
Aperçu du produit
2.50.04 EMFILE PRO SSL(SSL) is an emFile pro software (source code license). The emFile is a fail-safe file system for embedded systems and applications which can be used on any storage device. It is a high-performance library optimized for minimum memory consumption in RAM, ROM, high speed, and versatility working on any embedded device.
- Fail safe—no file system corruption, no data loss
- FAT supports MS DOS/MS Windows-compatible FAT12, FAT16 and FAT32
- NAND flash driver for SLC and MLC NAND and DataFlash with ECC and wear levelling
- NOR flash driver for NOR, SPI and QSPI Flash with wear levelling
- Driver for memory card devices such as MMC, SD, SDHC, eMMC using bus and SPI mode
- IDE driver, compact flash, true-IDE and memory mapped mode
- FAT Long File Name (LFN)
Spécifications techniques
Software Application
Stacks - File Systems
Core Sub-Architecture
ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M
Licence Model
Single Product
Product Range
-
Core Architecture
ARM
Supported Families
-
Features
ANSI C Source Code, Use on Any OS/Media, FAT12/16/32 Support, Multiple Media/Device Driver Support
SVHC
No SVHC (14-Jun-2023)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :No SVHC (14-Jun-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit