2. Engineering Software
                                                                                                  3. OS & Middleware
                                                                                                  4. FPGA IP Cores
                                                                                                  Imprimer la page

                                                                                                  IPRUSB2SFP003

                                                                                                  USB 2.0 Device IP Core, RAM Based, 32bit Avalon Interface and ULPI Interface

                                                                                                  SYSTEM LEVEL SOLUTIONS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SYSTEM LEVEL SOLUTIONS IPRUSB2SFP003
                                                                                                  FabricantSYSTEM LEVEL SOLUTIONS
                                                                                                  Réf. FabricantIPRUSB2SFP003
                                                                                                  Code Commande68R2442
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 5 semaine(s)

                                                                                                  Informations produit

                                                                                                  SYSTEM LEVEL SOLUTIONS
                                                                                                  FabricantSYSTEM LEVEL SOLUTIONS
                                                                                                  Réf. FabricantIPRUSB2SFP003
                                                                                                  Code Commande68R2442
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Software ApplicationIP CORE, Interface and Protocols, USB
                                                                                                  Core ArchitectureFPGA
                                                                                                  Core Sub-ArchitectureCyclone, Stratix
                                                                                                  Supported FamiliesCyclone II, Cyclone III, Stratix II
                                                                                                  Licence Model-
                                                                                                  FeaturesSupports both High Speed (480 Mbps) and Full Speed (12 Mbps), ULPI Interface Support
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The IPRUSB2SFP003 is a USB 2.0 device software enumeration (USB20SR) IP core. It is a RAM based USB 2.0 device core with 32bit Avalon interface and ULPI interface support. The core supports both high speed (480Mbps) and full speed (12Mbps) functionality. The core supports three preconfigured endpoints control, IN, and OUT. It can be configured for up to 15 IN/OUT endpoints on customer's request at additional cost. Each configurable endpoint has an endpoint controller that supports interrupt, bulk, and isochronous transfers. The core has been optimized for Altera FPGAs and its functionality has been verified on the hardware with Altera Quartus II. The package includes ModelSim precompiled library for core simulation and verification. USB20SR IP core's functionality is verified in ModelSim simulation software using test bench written in Verilog HDL.

                                                                                                  • Complete solution comprising of core, software and board for easy and quick implementation
                                                                                                  • USB 2.0 USB IF high speed certified (TID# 70680007)
                                                                                                  • Reduced risk with proven, compliant technology
                                                                                                  • ULPI Interface support
                                                                                                  • Premier direct support from SLS IP designers
                                                                                                  • Low system and license cost
                                                                                                  • Ready to use peripheral for Nios II applications
                                                                                                  • Optimized for use with Altera Nios II embedded processor
                                                                                                  • Avalon system Interconnect fabric compliant
                                                                                                  • Optimized LE count

                                                                                                  Applications

                                                                                                  Embedded Design & Development

                                                                                                  Contenu

                                                                                                  Core Commander board, Encrypted core, Perpetual license for single project on single node, Demonstrations, Reference design with full programming file generation support for Core Commander development board (QAR file), Simulation library for Altera Modelsim, Software drivers, Software library (VC), Nios II sample applications (with C code), Documentation, Utilities.

                                                                                                  Remarques

                                                                                                  IP integration support available with the purchase of full ƒƒversion, additional support on chargeable basis for 3 months or ƒƒmore and core modification support available at additional cost.

                                                                                                  Spécifications techniques

                                                                                                  Software Application

                                                                                                  IP CORE, Interface and Protocols, USB

                                                                                                  Core Sub-Architecture

                                                                                                  Cyclone, Stratix

                                                                                                  Licence Model

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  FPGA

                                                                                                  Supported Families

                                                                                                  Cyclone II, Cyclone III, Stratix II

                                                                                                  Features

                                                                                                  Supports both High Speed (480 Mbps) and Full Speed (12 Mbps), ULPI Interface Support

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  1 produit trouvé

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :To Be Advised