2. Industrial SBCs & Embedded Systems
                                                                                                  3. Digital Signage Systems
                                                                                                  Imprimer la page

                                                                                                  DS-085SGB-U3A1E

                                                                                                  Digital Signage Player, Ultra-Slim, i5-1145G7E, Tiger Lake UP3

                                                                                                  ADVANTECH
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ADVANTECH DS-085SGB-U3A1E
                                                                                                  ADVANTECH DS-085SGB-U3A1E
                                                                                                  ADVANTECH DS-085SGB-U3A1E
                                                                                                  ADVANTECH DS-085SGB-U3A1E
                                                                                                  FabricantADVANTECH
                                                                                                  Réf. FabricantDS-085SGB-U3A1E
                                                                                                  Code Commande79AK8855
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                  QuantitéPrix
                                                                                                  1+2 078,050 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  2 078,05 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ADVANTECH
                                                                                                  FabricantADVANTECH
                                                                                                  Réf. FabricantDS-085SGB-U3A1E
                                                                                                  Code Commande79AK8855
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Processor Core TypeIntel Core i5
                                                                                                  Core Numberi5-1145G7E
                                                                                                  Silicon Family Name-
                                                                                                  Processor Speed2.666GHz
                                                                                                  RAM Memory Size32GB
                                                                                                  Kit ContentsDigital Signage Player i5-1145G7E
                                                                                                  InterfacesLAN, USB, HDMI, PWM, Serial Port
                                                                                                  Operating SystemLinux, Windows 10
                                                                                                  Operating Temperature Range0°C to +40°C
                                                                                                  FanlessYes

                                                                                                  Aperçu du produit

                                                                                                  DS-085SGB-U3A1E is a small, i5 1145G7E, Barebones ultra-slim 4-display digital signage player. Measuring just 19mm thick, the DS-085 is the world’s slimmest digital signage player powered by the Intel TGL UP3 series. This and powerful signage player features 4 HDMI outputs, each capable of achieving up to 4K resolution, delivering a premium visual experience where graphics performance is crucial. It supports both Windows 10 OS and Linux, and includes Advantech WISE-PaaS/Signage CMS, a web-based content management software, at no additional cost. The DS-085 is designed in the smallest possible form factor for optimized performance and meets safety standards including UL, CB, CCC, BSMI, and UKCA. Supports WebAccess/SignageCMS for intuitive signage content managing, remote monitoring and control. Also supports s WISE-PaaS/DeviceOn and embedded software APIs.

                                                                                                  • Integrated in SOC chipset, AMI uEFI 128Mbit BIOS
                                                                                                  • DDR4 2666MHz technology memory, 32GB (16GB per SO-DIMM) max capacity
                                                                                                  • 2 x 260-pin SODIMM socket, 15W CPU TDP
                                                                                                  • Intel® Iris® Xe graphics engine, HDMI 2.0 x 4 output
                                                                                                  • 3840 x 2160 at 60Hz resolution, Intel I219-LM & Realtek RTL8119I controller
                                                                                                  • Input voltage is 19VDC-in (ATX/AT mode), ACPI 3.0 power management
                                                                                                  • Win10 x64 operating system, supported by project Linux
                                                                                                  • VESA/Desk/Wall/Din Rail mounting
                                                                                                  • Operating temperature range from 0 to 40°C, dimension is (W x D x H) 180 x 190 x 19mm

                                                                                                  Contenu

                                                                                                  1 x DS-085, 1 x 19V power adapter, 1 x China RoHS, 2 x wall mount brackets, 1 x user's manual (En/TC/SC), 4 x rubber foot and screws.

                                                                                                  Spécifications techniques

                                                                                                  Processor Core Type

                                                                                                  Intel Core i5

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  RAM Memory Size

                                                                                                  32GB

                                                                                                  Interfaces

                                                                                                  LAN, USB, HDMI, PWM, Serial Port

                                                                                                  Operating Temperature Range

                                                                                                  0°C to +40°C

                                                                                                  Core Number

                                                                                                  i5-1145G7E

                                                                                                  Processor Speed

                                                                                                  2.666GHz

                                                                                                  Kit Contents

                                                                                                  Digital Signage Player i5-1145G7E

                                                                                                  Operating System

                                                                                                  Linux, Windows 10

                                                                                                  Fanless

                                                                                                  Yes

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex
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
                                                                                                  Corporate Responsibility