Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantADVANTECH
Réf. FabricantPCE-7129G2-00A3ECopie
Code Commande25AM3195
Fiche technique
Processor Core TypeIntel Xeon Core, Intel Core i7/i5/i3/Pentium
Core NumberC236
Silicon Family NameC230
Processor Speed3.9GHz
RAM Memory Size32GB
Kit ContentsSBC C236, 2x Data Cable, Y-Cable, COM Cable Kit, USB2.0 Cable Kit, Warranty Card, Manual, Utility CD
InterfacesEthernet, IrDA, LAN, PCIe, SATA, USB
Operating SystemWindows 10
Operating Temperature Range0°C to 60°C
Fanless-
Aperçu du produit
PCE-7129G2-00A3E is a LGA1151 6th and 7th Generation Intel® Xeon®/Core™ i7/i5/i3/Pentium® LGA1151 system host board with DDR4, dual GbE, and triple displays.
- Up to 32GB of dual-channel (non-ECC) DDR4 1866/2133MHz
- PCIe 3.0, M.2, USB 3.0, SATA 3.0, and SW Raid 0, 1, 5, 10
- Supports CRT and 2 x DVI-D/DP display (with optional cable)
- Supports out-of-band remote management with AMT 11.0
- Supports Advantech’s LPC modules, SUSIAccess and embedded software APIs
- C236 PCH, ECC/Non-ECC memory and PCE-5BXX, PCE-7BXX backplane
- Features 2 LAN, VGA, 2 COM, 5 SATA III, 1 M.2, 7 USB 2.0, 5 USB 3.0, S/W Raid and AMT
- Operating temperature range from 0 to 60°C (dependent on CPU and cooler solution)
- Dimension (L x H) is 338 x 122mm (13.3" x 4.8")
Contenu
System host board, Serial ATA HDD data cable x2, Keyboard and mouse Y-cable x1, 1-port COM cable kit x1, 2-port USB 2.0 cable kit x1, Warranty card x1, Startup manual x1, Utility CD.
Remarques
Intel 7th generation processors only support Windows 10 (64bit).
Spécifications techniques
Processor Core Type
Intel Xeon Core, Intel Core i7/i5/i3/Pentium
Silicon Family Name
C230
RAM Memory Size
32GB
Interfaces
Ethernet, IrDA, LAN, PCIe, SATA, USB
Operating Temperature Range
0°C to 60°C
Core Number
C236
Processor Speed
3.9GHz
Kit Contents
SBC C236, 2x Data Cable, Y-Cable, COM Cable Kit, USB2.0 Cable Kit, Warranty Card, Manual, Utility CD
Operating System
Windows 10
Fanless
-
Documents techniques (1)
Législation et Questions environnementales
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
Télécharger le certificat de conformité du produit
Certificat de conformité du produit