Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
| Quantité | Prix |
|---|---|
| 1+ | 1 423,680 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
1 423,68 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantADVANTECH
Réf. FabricantUSC-360JP-UCL41Copie
Code Commande20AM0634
Fiche technique
Processor Core TypeIntel Celeron
Core NumberJ6412
Silicon Family Name-
Processor Speed2GHz
RAM Memory Size8GB
Kit Contents-
InterfacesEthernet, USB
Operating SystemLinux, Windows 10, Windows 11
Operating Temperature Range0°C to 40°C
FanlessYes
Aperçu du produit
USC-360JP-UCL41 is a USC-360 all-in-one service computer. It is a latest addition to Advantech's USC product family and Avalo solution offerings. Powered by an Inte18 Celerons J6412 and Rockchip RK3568 quad-core CortexTM-A55 processor that be with the most competitive cost, and energy effective platform built for retail and hospitality. USC-360 computers feature an ultra-slim form factor to ensure easy installation in diverse environments. Overall, USC-360 computers provide flexible point-of-service (POS) computing solutions that enable retailers and service staff to optimize operations and improve customer service.
- Intel® Celeron® J6412 CPU
- 8G DDR4 RAM, 128G SSD storage
- 15.6" TFT LCD (1920 x 1080) display with projected capacitive touch panel (Pcap. flat glass)
- Ethernet (1 x RJ-45 Intel Gigabit Ethernet (10/100/1000), I226-V), USB communication
- 1 x M.2 SSD storage
- IP65 for front panel IP rating
- Supports Windows 10/11 or Linux operating systems
- Compatible with a wide range of peripherals for retail and hospitality applications
- 65W power supply via power adapter
- Operating temperature range from 0 to 40°C (32 to 104°F)
Spécifications techniques
Processor Core Type
Intel Celeron
Silicon Family Name
-
RAM Memory Size
8GB
Interfaces
Ethernet, USB
Operating Temperature Range
0°C to 40°C
Core Number
J6412
Processor Speed
2GHz
Kit Contents
-
Operating System
Linux, Windows 10, Windows 11
Fanless
Yes
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
Télécharger le certificat de conformité du produit
Certificat de conformité du produit