White COB LEDs:
284 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
COB Color
LED Color
Color Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
CCT
Viewing Angle
Forward Current If Max
Forward Voltage VF Typ
Forward Voltage @ Test
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,670 $ 10+ 12,330 $ 25+ 11,170 $ 50+ 10,470 $ 100+ 9,780 $ Plus de tarifs | Min : 1 / Mult : 1 | Warm White | - | 92 | 40W | 2100lm | 550mA | - | 115° | - | 35V | - | 2700 K | 17.85mm | 17.85mm | SMD-2, No Lead | 109lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB1820 Series | |||||
Each | 1+ 3,760 $ 10+ 3,190 $ 100+ 2,560 $ 500+ 2,380 $ 1000+ 2,130 $ Plus de tarifs | Min : 1 / Mult : 1 | Warm White | - | 80 | 10.9W | 355lm | 400mA | - | 115° | - | 9V | - | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 142lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp CXA1304 Series | |||||
Each | 1+ 16,860 $ 10+ 15,210 $ 25+ 13,780 $ 50+ 12,920 $ 100+ 12,060 $ Plus de tarifs | Min : 1 / Mult : 1 | Neutral White | - | 80 | 61W | 3955lm | 800mA | - | 115° | - | 35V | - | 4000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 141.2lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB2530 Series | |||||
Each | 1+ 7,070 $ 10+ 6,760 $ 25+ 6,680 $ 50+ 6,590 $ 100+ 6,150 $ Plus de tarifs | Min : 1 / Mult : 1 | Neutral White | - | 80 | 14.8W | 840lm | 200mA | - | 115° | - | 35V | - | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ 9,980 $ 10+ 9,550 $ 25+ 9,440 $ 50+ 9,320 $ 100+ 8,690 $ Plus de tarifs | Min : 1 / Mult : 1 | Warm White | - | 80 | 65W | 3200lm | 800mA | - | 115° | - | 36.4V | - | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 109.8lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | |||||
Each | 1+ 5,680 $ 10+ 5,430 $ 25+ 5,360 $ 50+ 5,290 $ 100+ 4,940 $ Plus de tarifs | Min : 1 / Mult : 1 | Neutral White | - | 80 | 24W | 1380lm | 350mA | - | 115° | - | 36.4V | - | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | |||||
Each | 1+ 9,470 $ 10+ 9,050 $ 25+ 8,940 $ 50+ 8,830 $ 100+ 8,230 $ Plus de tarifs | Min : 1 / Mult : 1 | Neutral White | - | 80 | 40W | 2260lm | 550mA | - | 115° | - | 36.2V | - | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 113.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1820 | |||||
Each | 1+ 3,310 $ | Min : 1 / Mult : 1 | Cool White | - | 80 | 14.8W | 840lm | 200mA | - | 115° | - | 35V | - | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ 72,590 $ 5+ 71,020 $ 10+ 69,460 $ 25+ 68,610 $ 50+ 67,770 $ Plus de tarifs | Min : 1 / Mult : 1 | Neutral White | - | 80 | 137W | 12000lm | 1.8A | - | 115° | - | 36V | - | 3500 K | 34.85mm | 34.85mm | SMD-2, No Lead | 138.8lm/W | 30mm | Clip-On | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB3590 | |||||
Each | 1+ 3,810 $ | Min : 1 / Mult : 1 | Warm White | - | 95 | 14.8W | 590lm | 200mA | - | 115° | - | 35V | - | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 84.28lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ 10,760 $ 10+ 10,650 $ 25+ 10,550 $ 50+ 10,440 $ 100+ 9,800 $ | Min : 1 / Mult : 1 | Warm White | - | 95 | 21.7W | 2520lm | 630mA | - | 120° | - | 34.4V | - | 3000 K | 19mm | 19mm | SMD-2, No Lead | 116lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ 3,410 $ 10+ 3,200 $ 25+ 3,020 $ 70+ 2,910 $ 105+ 2,770 $ | Min : 1 / Mult : 1 | Warm White | - | 90 | 6W | 684lm | 350mA | - | 110° | - | 17V | - | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | - | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | |||||
BRIDGELUX | Each | 1+ 20,230 $ 10+ 20,030 $ 25+ 19,840 $ 50+ 19,630 $ 100+ 18,450 $ | Min : 1 / Mult : 1 | Neutral White | - | 80 | 41W | 4000lm | 1.17A | - | 120° | - | 35V | - | 4000K | - | - | - | 160lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | ||||
Each | 1+ 10,370 $ 10+ 9,910 $ 25+ 9,800 $ 50+ 9,680 $ 100+ 9,030 $ Plus de tarifs | Min : 1 / Mult : 1 | Neutral White | - | 80 | 47W | 2420lm | 550mA | - | 115° | - | 35V | - | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 125.7lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ 13,330 $ 10+ 12,760 $ 25+ 12,600 $ 50+ 12,440 $ 100+ 11,610 $ Plus de tarifs | Min : 1 / Mult : 1 | Neutral White | - | 80 | 65W | 3440lm | 800mA | - | 115° | - | 36.4V | - | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 118.1lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | |||||
Each | 1+ 13,330 $ 10+ 12,750 $ 25+ 12,600 $ 50+ 12,440 $ 100+ 11,600 $ Plus de tarifs | Min : 1 / Mult : 1 | Warm White | - | 92 | 61W | 2849lm | 700mA | - | 115° | - | 34.6V | - | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 117.6lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | |||||
Each | 1+ 5,680 $ 10+ 5,430 $ 25+ 5,360 $ 50+ 5,290 $ 100+ 4,940 $ Plus de tarifs | Min : 1 / Mult : 1 | Warm White | - | 80 | 24W | 1380lm | 350mA | - | 115° | - | 36.4V | - | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | |||||
Each | 1+ 4,940 $ 10+ 4,720 $ 25+ 4,660 $ 50+ 4,600 $ 100+ 4,300 $ Plus de tarifs | Min : 1 / Mult : 1 | Neutral White | - | 82 | 15W | 823lm | 350mA | - | 116° | - | 18.7V | - | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 125.75lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,484 $ 10+ 0,374 $ 25+ 0,260 $ 50+ 0,219 $ 100+ 0,185 $ Plus de tarifs | Min : 5 / Mult : 5 | Neutral White | - | 97 | 500mW | 56lm | 150mA | - | 116° | - | 3.1V | - | 4000 K | 3.5mm | 2.8mm | 1113 [2835 Metric] | 120lm/W | - | - | Rectangular | 0.7mm | Thrive BXEN | |||||
Each | 1+ 10,930 $ 10+ 9,980 $ 25+ 9,210 $ 60+ 8,660 $ 120+ 8,180 $ Plus de tarifs | Min : 1 / Mult : 1 | Neutral White | - | 98 | 13W | 1003lm | 250mA | - | 130° | - | 35.1V | - | 5000 K | 15.9mm | 15.9mm | SMD-4, No Lead | 114lm/W | 29mm | - | Round with Flat Top | 2mm | Vesta Gen 2 29mm Array BXRV | |||||
Each | 1+ 4,940 $ 10+ 4,730 $ 25+ 4,670 $ 50+ 4,600 $ 100+ 4,300 $ Plus de tarifs | Min : 1 / Mult : 1 | Neutral White | - | 82 | 15W | 823lm | 700mA | - | 116° | - | 9.35V | - | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 125.75lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | |||||
Each | 1+ 6,340 $ 10+ 6,060 $ 25+ 5,990 $ 60+ 5,940 $ 120+ 5,580 $ | Min : 1 / Mult : 1 | Neutral White | - | 95 | 12.4W | 1523lm | 360mA | - | 120° | - | 34.4V | - | 4000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 123lm/W | 10.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | |||||
Each | 1+ 5,990 $ 10+ 5,190 $ 25+ 4,540 $ 50+ 4,270 $ 100+ 3,700 $ Plus de tarifs | Min : 1 / Mult : 1 | Cool White | - | 70 | 24W | 1485lm | 350mA | - | 115° | - | 42V | - | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 134lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp CXA1512 Series | |||||
BRIDGELUX | Each | 1+ 12,010 $ 10+ 11,460 $ 25+ 11,350 $ 50+ 11,240 $ 100+ 10,550 $ | Min : 1 / Mult : 1 | Warm White | - | 90 | 22.1W | 2000lm | 630mA | - | 120° | - | 35V | - | 3000K | - | - | - | 127lm/W | 13.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | ||||
Each | 1+ 4,940 $ 10+ 4,720 $ 25+ 4,660 $ 50+ 4,600 $ 100+ 4,300 $ Plus de tarifs | Min : 1 / Mult : 1 | Neutral White | - | 92 | 15W | 709lm | 700mA | - | 116° | - | 9.35V | - | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 108.33lm/W | 4.5mm | - | Round with Flat Top | 1.7mm | XLamp CMA1303 | |||||