Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 8,550 $ |
| 10+ | 8,110 $ |
| 25+ | 7,990 $ |
| 50+ | 7,880 $ |
| 100+ | 7,260 $ |
| 250+ | 6,720 $ |
| 500+ | 6,180 $ |
Informations produit
Aperçu du produit
The XLamp CXA2520 series High Brightness LED Array expands Cree's family of high-flux, multi-die arrays, offering high performance in an easy-to-use platform. With XLamp LED lighting-class reliability, the CXA2520's uniform emitting surface enables both directional and non-directional lighting applications and luminaire designs. Available in 2-step, 3-step and 4-step colour consistency and featuring a 19mm optical source, the CXA2520 brings new levels of flux and efficacy to this form factor. The CX family LED design guide provides basic information on the requirements to use the CXA2520 LED successfully in luminaire designs.
- Available in 4/3/2-step EasyWhite® bins at 2700/3000/3500/4000/5000K CCT
- 4-step EasyWhite bins at 5700 & 6500K CCT
- Available in ANSI white bins at 4000, 5000, 5700 & 6500K CCT
- Available in 70-, 80-, 90- and 93-minimum CRI options
- 36V Class forward voltage option
- 85°C binning and characterization
- 1250mA Maximum drive current
- 115° Viewing angle, uniform chromaticity profile
- Top-side solder connections
- Thermocouple attach point
- NEMA SSL-3 2011 standard flux bins
- REACH compliant
- UL recognized component (E349212)
Applications
Lighting
Spécifications techniques
Neutral White
47W
550mA
36V
23.85mm
SMD-2, No Lead
19mm
Round with Flat Top
XLamp CXA2520 Series
70
2100lm
115°
4000 K
23.85mm
155lm/W
-
1.7mm
No SVHC (10-Jun-2022)
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit