Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1500+ | 2,810 $ |
| 2500+ | 2,510 $ |
Informations produit
Aperçu du produit
The 5-2154874-2 is a 1-piece LED Socket made of copper alloy contact base with gold contact mating area plating and PBT GF housing. The LED socket is a small low profile flexible LED holder that provides a quick and easy solderless connection to the CREE XLamp® CXA array family. This straight forward design provides reliable power connection, mechanical attachment and proper thermal hold down force necessary for the LED array. The solderless LED socket, type CXA is available as a 2-piece corner configuration and one piece assembled unit. It is configured specifically for the CXA array to ease handling and reduce assembly time. The type CXA socket allows the direct attachment of LEDs to a heat sink using a standard screw, making designs more reliable, easier to user and faster to market.
- Housing design minimizes obstructed light output from LED
- White lighting grade materials with high reflectivity properties
- Guide posts for easy location and alignment on heat sink
- Access to COB temperature test point
- Access to view the LED polarity indicators printed on the LED
- Rounded corners to minimize shadowing
- UL94V-0 Flammability rating
Applications
Industrial, LED Lighting
Spécifications techniques
Cree CXA15XX LEDs
-
-
-
Socket
No SVHC (14-Jun-2023)
Documents techniques (3)
Produits de remplacement pour 5-2154874-2
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit