LED Lighting AC / DC LED Power Supplies :
538 produit(s) trouvé(s)Trouvez une vaste gamme de LED Lighting AC / DC LED Power Supplies dans Newark Électronique Canada. Nous stockons une large gamme de AC / DC LED Power Supplies, tels que LED Lighting, ITE, Household & LED Lighting & ITE & LED Lighting AC / DC LED Power Supplies provenant des plus grands fabricants mondiaux, notamment : Mean Well, Osram, Multicomp Pro, Delta Electronics & Inventronics.
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+ 58,090 $ | LED Lighting | 150W | 24V | 6.25A | Constant Current, Constant Voltage | 100V | 305V | XLG-150 | |||||
Each | 1+ 51,590 $ | LED Lighting | 96W | 12VDC | 8A | Constant Current, Constant Voltage | 100V | 305V | XLG-100 | ||||||
Each | 1+ 58,090 $ | LED Lighting | 150W | 12VDC | 12.5A | Constant Current, Constant Voltage | 100V | 305V | XLG-150 | ||||||
Each | 1+ 78,390 $ 5+ 76,580 $ 10+ 74,700 $ 40+ 73,760 $ 60+ 72,840 $ Plus de tarifs | LED Lighting | 50W | 55VDC | 1.25A | Constant Current | 108V | 305V | OT 2DIM IP64 | ||||||
Each | 1+ 57,330 $ 5+ 54,380 $ 10+ 51,410 $ 40+ 48,380 $ 60+ 45,120 $ Plus de tarifs | LED Lighting | 18W | 60VDC | 1.05A | Constant Current | 198V | 264V | OPTOTRONIC | ||||||
Each | 1+ 40,910 $ | LED Lighting | 16.32W | 48VDC | 340mA | Constant Current | 90V | 305V | LPF-16D | ||||||
Each | 1+ 53,240 $ 5+ 50,500 $ 10+ 47,740 $ 40+ 44,930 $ 60+ 41,910 $ Plus de tarifs | LED Lighting | 30W | 50VDC | 700mA | Constant Current | 198V | 264V | OPTOTRONIC Intelligent | ||||||
MULTICOMP PRO | Each | 1+ 97,540 $ 25+ 90,520 $ 50+ 85,060 $ 100+ 82,720 $ 250+ 80,370 $ | LED Lighting | 100W | 12VDC | 8.33A | Constant Voltage | 200V | 240V | MP-ECP Slimline | |||||
Each | 1+ 46,240 $ | LED Lighting | 75W | 56VDC | 1.4A | Constant Current, Constant Voltage | 100V | 305V | XLG-75 | ||||||
Each | 1+ 88,660 $ | LED Lighting | 239.6W | 56VDC | 4.28A | Constant Current, Constant Voltage | 100V | 305V | XLG-240 | ||||||
Each | 1+ 53,350 $ | LED Lighting | 60W | 48VDC | 1.25A | Constant Voltage | 90V | 305V | PWM-60 | ||||||
Each | 1+ 61,250 $ | LED Lighting | 60W | 48VDC | 1.25A | Constant Current | 90V | 305V | LPF-60D | ||||||
Each | 1+ 297,490 $ 10+ 275,070 $ | LED Lighting | 264W | 12VDC | 22A | Constant Current, Constant Voltage | 100V | 305V | ELG-300 | ||||||
Each | 1+ 152,950 $ 5+ 148,860 $ 10+ 144,580 $ 25+ 142,420 $ 50+ 140,340 $ Plus de tarifs | LED Lighting | 50W | 24V | - | Constant Voltage | 198V | 264V | OPTOTRONIC Intelligent | ||||||
Each | 1+ 122,370 $ 5+ 119,100 $ 10+ 115,670 $ 30+ 113,960 $ 50+ 112,270 $ Plus de tarifs | LED Lighting | 100W | 24.2VDC | 4.13A | Constant Voltage | 198V | 264V | OPTOTRONIC | ||||||
Each | 1+ 95,930 $ 10+ 90,760 $ | LED Lighting | 122.4W | 36VDC | 3.4A | Constant Voltage | 90V | 305V | PWM-120 | ||||||
Each | 1+ 56,510 $ | LED Lighting | 40.08W | 12VDC | 3.34A | Constant Current | 90V | 305V | LPF-40D | ||||||
Each | 1+ 73,650 $ | LED Lighting | 42W | 40VDC | 1.05A | Constant Current | 180V | 295V | LCM-40DA | ||||||
Each | 1+ 9,090 $ | LED Lighting | 10W | 5VDC | 2A | Constant Voltage | 90V | 264V | APV-12 | ||||||
Each | 1+ 49,630 $ 10+ 46,960 $ | LED Lighting | 25.2W | 42VDC | 600mA | Constant Current | 90V | 305V | LPF-25D | ||||||
Each | 1+ 65,000 $ 5+ 63,280 $ 10+ 61,460 $ 30+ 60,540 $ 50+ 59,650 $ Plus de tarifs | LED Lighting | 180W | 24V | 7.5A | Constant Voltage | 198V | 264V | ELEMENT G2 | ||||||
MEAN WELL | Each | 1+ 71,990 $ | LED Lighting | 150W | 24V | 6.25A | Constant Current, Constant Voltage | 100V | 305V | ELG-150 | |||||
Each | 1+ 68,140 $ | LED Lighting | 239.4W | 171VDC | 1.4A | Constant Current, Constant Voltage | 100V | 305V | XLG-240 | ||||||
Each | 1+ 117,250 $ | LED Lighting | 200.1W | 48VDC | 4.17A | Constant Voltage | 100V | 305V | PWM-200 | ||||||
Each | 1+ 58,090 $ | LED Lighting | 150W | 56VDC | 2.8A | Constant Current, Constant Voltage | 100V | 305V | XLG-150 | ||||||