KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Optoelectronics & Displays
                                                                                                3. Laser Products
                                                                                                4. Module Lasers
                                                                                                Imprimer la page

                                                                                                AFBR-POL2120

                                                                                                LASER, HIGH POWER, 808NM, 2W, 2.4A

                                                                                                BROADCOM
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                BROADCOM AFBR-POL2120
                                                                                                FabricantBROADCOM
                                                                                                Réf. FabricantAFBR-POL2120
                                                                                                Code Commande54AK0029
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                10 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrixTarif promotionnel
                                                                                                1+1 540,870 $1 073,670 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 073,67 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                BROADCOM
                                                                                                FabricantBROADCOM
                                                                                                Réf. FabricantAFBR-POL2120
                                                                                                Code Commande54AK0029
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Wavelength Typ808nm
                                                                                                Output Power (VA)2W
                                                                                                Output Power2W
                                                                                                Voltage Rating1.85V
                                                                                                Laser Lens-
                                                                                                Laser Beam Size-
                                                                                                Supply Current2.4A
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (12-Jan-2017)

                                                                                                Aperçu du produit

                                                                                                AFBR-POL2120 is a high-power laser module (HPLM) specifically designed to be used with the Broadcom optical power converter, AFBR-POC20xL. The AFBR-POL2120 is equipped with a pigtail fibre and an FC/PC optical connector. It consists of a laser chip, operating typically at 808 nm wavelength at a case temperature of 25°C. The hermetically sealed package protects the laser chip from any harsh environment. Applications include sensor applications: provide isolated power for various sensors, electric power utilities: deliver isolated power to protect sensor devices, lightning: protect key circuits, RF power electronics circuits: reduce capacitive coupling and interference, oil and gas industry: eliminate the risk of sparks, chemical plants: use PoF in corrosive areas where metal wires can be attacked, aerospace: reduce weight, EMI and the risk of sparks, medical instrumentation: magnetic resonance imaging (MRI) and security: trigger and power sources unaffected by EMI-RFI.

                                                                                                • 808nm high-power 2W laser module
                                                                                                • Hermetically sealed package
                                                                                                • Average optical output power of 2W at room temperature
                                                                                                • FC/PC port with a pigtailed 0.22 NA fibre
                                                                                                • Designed for Broadcom optical power converter products for Power over Fibre (PoF) applications
                                                                                                • Small footprint board mounting package
                                                                                                • 2 electrical pins (anode and cathode)
                                                                                                • Operating case temperature range from +15 to 45°C, typical operating current of 2.4A
                                                                                                • Typical CW output power of 2W, centroid wavelength of 808nm typical
                                                                                                • Typical forward voltage of 1.85V, wavelength shift vs. temp is 0.3nm/°C

                                                                                                Spécifications techniques

                                                                                                Wavelength Typ

                                                                                                808nm

                                                                                                Output Power

                                                                                                2W

                                                                                                Laser Lens

                                                                                                -

                                                                                                Supply Current

                                                                                                2.4A

                                                                                                SVHC

                                                                                                No SVHC (12-Jan-2017)

                                                                                                Output Power (VA)

                                                                                                2W

                                                                                                Voltage Rating

                                                                                                1.85V

                                                                                                Laser Beam Size

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (12-Jan-2017)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit