Vous en voulez davantage ?
| Quantité | Prix | Tarif promotionnel |
|---|---|---|
| 1+ | 1 562,200 $ | 1 073,680 $ |
Aperçu du produit
AFBR-POL2120 is a high-power laser module (HPLM) specifically designed to be used with the Broadcom optical power converter, AFBR-POC20xL. The AFBR-POL2120 is equipped with a pigtail fibre and an FC/PC optical connector. It consists of a laser chip, operating typically at 808 nm wavelength at a case temperature of 25°C. The hermetically sealed package protects the laser chip from any harsh environment. Applications include sensor applications: provide isolated power for various sensors, electric power utilities: deliver isolated power to protect sensor devices, lightning: protect key circuits, RF power electronics circuits: reduce capacitive coupling and interference, oil and gas industry: eliminate the risk of sparks, chemical plants: use PoF in corrosive areas where metal wires can be attacked, aerospace: reduce weight, EMI and the risk of sparks, medical instrumentation: magnetic resonance imaging (MRI) and security: trigger and power sources unaffected by EMI-RFI.
- 808nm high-power 2W laser module
- Hermetically sealed package
- Average optical output power of 2W at room temperature
- FC/PC port with a pigtailed 0.22 NA fibre
- Designed for Broadcom optical power converter products for Power over Fibre (PoF) applications
- Small footprint board mounting package
- 2 electrical pins (anode and cathode)
- Operating case temperature range from +15 to 45°C, typical operating current of 2.4A
- Typical CW output power of 2W, centroid wavelength of 808nm typical
- Typical forward voltage of 1.85V, wavelength shift vs. temp is 0.3nm/°C
Spécifications techniques
808nm
2W
-
2.4A
No SVHC (12-Jan-2017)
2W
1.85V
-
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit