| Quantité | Prix |
|---|---|
| 1+ | 14,470 $ |
| 10+ | 9,330 $ |
| 25+ | 9,150 $ |
| 50+ | 8,970 $ |
| 100+ | 8,780 $ |
| 250+ | 8,600 $ |
| 500+ | 8,440 $ |
Informations produit
Aperçu du produit
ACPL-C780-060E is a miniature isolation amplifier designed for current sensing in electronic motor drives. In a typical implementation, motor currents flow through an external resistor, and the resulting analog voltage drop is sensed by the ACPL-C780. A differential output voltage is created on the other side of the ACPL-C780 optical isolation barrier. This differential output voltage is proportional to the motor current. It can be converted to a single-ended signal using an op-amp as shown in the recommended application circuit. Since common-mode voltage swings of several hundred volts in tens of nanoseconds are common in modern switching inverter motor drives, the ACPL-C780 is designed to ignore very high common-mode transient slew rates (of at least 10 kV/μs). Typical applications include motor phase and rail current sensing, inverter current sensing, DC bus voltage sensing, general-purpose current sensing and monitoring and general-purpose analog signal isolation.
- 15KV/μs common-mode rejection at VCM = 1000V
- Compact, auto-insertable stretched SO-8 package
- 0.00025V/V/°C gain drift vs. temperature
- 0.3mV input offset voltage
- 100KHz bandwidth and 0.004% nonlinearity
- Worldwide safety approval: UL 1577 (5000Vrms/ 1min), CSA and IEC/EN/DIN EN 60747-5-5
- Advanced sigma-delta (Σ-Δ) A/D converter technology
Spécifications techniques
1Amplifiers
SSO
4.5V to 5.5V
5kVrms
-
0.35%
Surface Mount
85°C
To Be Advised
1 Channel
8Pins
SSO
-
100kHz
Optical
-40°C
ACPL-C780 Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit