Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 83,940 $ |
5+ | 83,940 $ |
10+ | 83,940 $ |
25+ | 83,940 $ |
50+ | 83,940 $ |
100+ | 83,940 $ |
250+ | 83,940 $ |
Informations produit
Aperçu du produit
The 137-8836-0933-552 is a Neon Indicator with T-2 midget flange base and yellow plastic non-diffusing finish stovepipe lens. The MS25257-2 indicator comes with anti-rotation (locked) construction, black anodized finish, elongated slot hot tinned brass solder terminals, aluminum black anodized finish mounting bushing and compliancy with MIL-L-3661B standard. This indicator supports nut and washer mounting. The socket, lamp and all connections are well insulated from the mounting bushing by means of phenolic material of military specification grade. The lens cap assembly unscrews from front panel for easy replacement of the lamp. The shank of the lens holder is crimped in 3 evenly spaced places to secure the lamp.
- Ultra-compact that is convers space and weight
- 27/64" Panel thickness
Applications
Industrial, Defence, Military & Aerospace
Spécifications techniques
125V
Amber
Dome
137 Series
Midget Flange
11.9mm
-
Lead
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit