Imprimer la page
SLCD-61N8
PHOTODIODE, PLANAR CHIP, 60 °, 1.7 µA
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantADVANCED PHOTONIX
Réf. FabricantSLCD-61N8Copie
Délai d’approvisionnement standard du fabricant12 semaines
Code Commande05M1251
Votre numéro de pièce
138 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 5,290 $ |
| 10+ | 4,580 $ |
| 25+ | 3,990 $ |
| 50+ | 3,760 $ |
| 100+ | 3,260 $ |
| 250+ | 2,740 $ |
| 500+ | 2,660 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
5,29 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantADVANCED PHOTONIX
Réf. FabricantSLCD-61N8Copie
Délai d’approvisionnement standard du fabricant12 semaines
Code Commande05M1251
Fiche technique
No. of Pins1Pins
Diode Case StylePlanar
Wavelength of Peak Sensitivity930nm
Angle of Half Sensitivity ±60°
Dark Current1.7µA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Aperçu du produit
The SLCD-61N8 is a Silicon Solderable Planar Photodiode features linear short circuit current over a wide range of illumination. This device is widely used for light sensing and power generation because of their stability and high efficiency. This is particularly suited to power conversion applications due to their low internal impedance and relatively high shunt impedances and stability. This device also provides a reliable and inexpensive detector. In the multi-element arrays the cathodes are common to all elements.
- Visible to IR spectral irradiance range
- High reliability
- Oxide passivation
- Linear short circuit current
- Low capacitance, high speed
Applications
Sensing & Instrumentation, Power Management
Spécifications techniques
No. of Pins
1Pins
Wavelength of Peak Sensitivity
930nm
Dark Current
1.7µA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Diode Case Style
Planar
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit