Quencharc Q Series Arc Suppression / Snubber Networks :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Product Range
=Quenchar...
1
(5)
(1)
(4)
(4)
(2)
Capacitance Tolerance
(5)
Resistance Tolerance
(5)
Capacitor Mounting
(5)
Capacitor Terminals
(5)
Operating Temperature Max
(5)
Operating Temperature Min
(5)
Resistor Power Rating
(4)
(1)
Lead Diameter
(4)
Capacitance
(3)
(1)
(1)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Capacitance | Capacitance Tolerance | Resistance | Resistance Tolerance | Resistor Power Rating | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Product Range | Capacitor Terminals | Lead Diameter | Lead Spacing | Operating Temperature Max | Operating Temperature Min | Product Height | Product Length | Product Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72K6760 RoHS | Each | 1+25,750 $ 5+23,910 $ 10+22,080 $ 25+20,550 $ 100+18,070 $ Plus de tarifs | 1µF | ± 20% | 47ohm | ± 10% | 500mW | 125V | 200V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 30.5mm | 85°C | -55°C | 16.7mm | 36.8mm | - | |||||
16F3697 RoHS | Each | 1+35,040 $ 5+32,590 $ 10+30,140 $ 25+29,530 $ 100+26,030 $ Plus de tarifs | 0.5µF | ± 20% | 100ohm | ± 10% | 500mW | 125V | 200V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 20.8mm | 85°C | -55°C | 16.3mm | 27.4mm | - | |||||
72K6759 RoHS | Each | 1+35,130 $ 5+32,020 $ 10+28,900 $ 25+26,960 $ 100+25,020 $ Plus de tarifs | 0.1µF | ± 20% | 100ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 21mm | 85°C | -55°C | 16.7mm | 27.4mm | 9.9mm | |||||
16F3700 RoHS | Each | 1+33,940 $ 5+33,310 $ 10+32,660 $ 25+31,770 $ 100+31,140 $ Plus de tarifs | 0.1µF | ± 20% | 22ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 21mm | 85°C | -55°C | 16.7mm | 27.4mm | - | |||||
Each | 1+212,520 $ 5+199,320 $ 10+186,100 $ 25+182,380 $ 50+178,650 $ Plus de tarifs | 0.1µF | ± 20% | 39ohm | ± 10% | 2W | 480V | 1.2kV | Through Hole | Quencharc Q Series | Radial Leaded | - | 32.7mm | 85°C | -55°C | 26.4mm | 40.6mm | - | ||||||