0.022µF General Purpose Film Capacitors:
175 produit(s) trouvé(s)Trouvez une vaste gamme de 0.022µF General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que 0.01µF, 0.22µF, 1µF & 0.47µF General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Panasonic, Vishay, Epcos & Wima.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Bobine complète | 1600+ 0,420 $ 3200+ 0,410 $ 6400+ 0,404 $ 9600+ 0,397 $ | Min : 1600 / Mult : 1600 | Metallized PP Stacked | - | Radial Box - 2 Pin | 0.022µF | ± 5% | - | 200V | 400V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | - | 10mm | 5mm | - | 10.5mm | B32620 Series | -55°C | 105°C | - | - | |||||
Each | 1+ 4,650 $ 10+ 2,950 $ 25+ 2,840 $ 50+ 2,740 $ 100+ 2,630 $ | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 1kV | 2kV | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | - | 26.5mm | 14.5mm | - | 29.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,497 $ 10+ 0,235 $ 25+ 0,226 $ 50+ 0,217 $ 100+ 0,208 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 160V | 250V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.3mm | 2.5mm | - | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 3,100 $ 10+ 1,800 $ 25+ 1,760 $ 50+ 1,710 $ 100+ 1,670 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PET | - | Axial Leaded | 0.022µF | ± 10% | - | 220V | 630V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | - | 14mm | - | - | - | MKT1813 Series | -55°C | 100°C | - | - | |||||
Each | 1+ 1,590 $ 10+ 1,100 $ 25+ 1,010 $ 50+ 0,909 $ 100+ 0,851 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.022µF | ± 5% | - | 500V | 1.25kV | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | - | 26.5mm | 6mm | - | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 1+ 1,360 $ | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 500V | 1.6kV | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | - | 26.5mm | 8.5mm | - | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 1+ 5,590 $ 10+ 5,060 $ 25+ 4,740 $ 50+ 4,440 $ 100+ 4,040 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PS | - | Axial Leaded | 0.022µF | ± 1% | - | 40V | 63V | - | - | Through Hole | PC Pin | - | - | - | 17mm | - | - | - | FSC/EX Series | -40°C | 85°C | - | - | |||||
Each | 1+ 1,120 $ 10+ 0,588 $ 25+ 0,573 $ 50+ 0,558 $ 100+ 0,543 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.022µF | ± 5% | - | 250V | 1kV | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 18mm | 5mm | - | 10.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 1+ 0,242 $ 10+ 0,242 $ 25+ 0,242 $ 50+ 0,242 $ 100+ 0,242 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP Stacked | - | Radial Box - 2 Pin | 0.022µF | ± 5% | - | 400V | 630V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | - | 13mm | 6mm | - | 12mm | B32621 Series | -55°C | 105°C | - | - | |||||
Each | 1+ 2,800 $ 10+ 1,880 $ 25+ 1,850 $ 50+ 1,810 $ 100+ 1,780 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Axial Leaded | 0.022µF | ± 10% | - | 160V | 250V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | - | 11mm | - | - | - | MKT1813 Series | -55°C | 100°C | - | - | |||||
16AC3420 RoHS | Each | 1+ 2,530 $ 10+ 1,490 $ 25+ 1,420 $ 50+ 1,340 $ 100+ 1,270 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized Paper | - | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 500V | 1kV | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15.2mm | - | 18.5mm | 7.3mm | - | 13mm | PME261/P561 Series | -40°C | 100°C | - | - | ||||
Each | 1+ 0,154 $ 10+ 0,154 $ 25+ 0,154 $ 50+ 0,154 $ 100+ 0,154 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.022µF | ± 5% | - | 220V | 400V | - | - | Through Hole | PC Pin | - | 7.5mm | - | 10mm | 4mm | - | 8mm | PHE426 Series | -55°C | 105°C | - | - | |||||
Each | 1+ 4,170 $ 10+ 2,910 $ 25+ 2,770 $ 50+ 2,630 $ 100+ 2,490 $ Plus de tarifs | Min : 1 / Mult : 1 | Double Metallized PP | - | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 700V | 2kV | - | - | Through Hole | PC Pin | - | 27.5mm | - | 31.5mm | 15mm | - | 26mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 1+ 1,450 $ 10+ 0,886 $ 25+ 0,875 $ 50+ 0,862 $ 100+ 0,851 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.022µF | ± 5% | - | 600V | 1.6kV | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 18mm | 8.5mm | - | 14.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 3,970 $ 10+ 2,540 $ 25+ 2,420 $ 50+ 2,290 $ 100+ 2,180 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 700V | 2kV | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | - | 31.5mm | 11mm | - | 21mm | B32654 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 1+ 1,590 $ 10+ 1,160 $ 25+ 1,140 $ 50+ 1,120 $ 100+ 1,100 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 500V | 1.25kV | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | - | 15mm | 26.5mm | - | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 1+ 5,630 $ 10+ 3,590 $ 25+ 3,480 $ 50+ 3,370 $ 100+ 3,260 $ Plus de tarifs | Min : 1 / Mult : 1 | Double Metallized PP | - | Radial Box - 2 Pin | 0.022µF | ± 5% | - | 1kV | 3kV | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | - | 26mm | 13.5mm | - | 23mm | PHE450/F450 Series | -55°C | 105°C | - | - | |||||
Each | 1+ 0,397 $ 10+ 0,255 $ 25+ 0,253 $ 50+ 0,253 $ 100+ 0,252 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 0.022µF | ± 5% | - | 150V | 250V | - | - | Through Hole | Radial Leaded | - | 7.5mm | - | 7.5mm | 10.3mm | - | 7.5mm | ECQE(F) Series | -40°C | 105°C | - | - | |||||
Each | 1+ 0,422 $ 10+ 0,192 $ 25+ 0,185 $ 50+ 0,180 $ 100+ 0,173 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.022µF | ± 5% | - | 63V | 100V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | - | 7.2mm | 2.5mm | - | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 1,100 $ 10+ 0,637 $ 25+ 0,620 $ 50+ 0,604 $ 100+ 0,587 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 141V | 630V | - | - | Through Hole | PC Pin | - | 7.5mm | - | 12.6mm | 6.4mm | - | 9.4mm | ECWFD Series | -40°C | 110°C | - | - | |||||
Each | 1+ 0,168 $ 10+ 0,168 $ 25+ 0,168 $ 50+ 0,168 $ 100+ 0,168 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 141V | 630V | - | - | Through Hole | PC Pin | - | 10mm | - | 12.6mm | 6.4mm | - | 9.4mm | ECWFD Series | -40°C | 105°C | - | - | |||||
Each | 10+ 0,487 $ 25+ 0,473 $ 50+ 0,460 $ 100+ 0,447 $ 500+ 0,378 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | - | Radial Box - 2 Pin | 0.022µF | ± 5% | - | 220V | 400V | - | - | Through Hole | Radial Leaded | - | 10mm | - | 9mm | 13mm | - | 9mm | PHE426/F426 Series | -55°C | 85°C | - | - | |||||
Each | 1+ 1,200 $ 10+ 0,629 $ 25+ 0,612 $ 50+ 0,595 $ 100+ 0,579 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 220V | 400V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | - | 9mm | 12.5mm | - | 10mm | MKT372 Series | -55°C | 105°C | - | - | |||||
Each | 1+ 4,380 $ 10+ 2,760 $ 25+ 2,700 $ 50+ 2,630 $ 100+ 2,580 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 0.022µF | ± 5% | - | 200V | 400V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | - | 9.5mm | 7.2mm | - | 9mm | MKT470 Series | -55°C | 125°C | - | - | |||||
Each | 1+ 0,524 $ 10+ 0,522 $ 25+ 0,522 $ 50+ 0,522 $ 100+ 0,522 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | 0.022µF | ± 10% | - | 220V | 400V | - | - | Through Hole | Radial Leaded | - | 10mm | - | 12.9mm | 12.5mm | - | 12.9mm | MKT368 Series | -55°C | 105°C | - | - | |||||