0.027µF General Purpose Film Capacitors:
36 produit(s) trouvé(s)Trouvez une vaste gamme de 0.027µF General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que 0.01µF, 0.22µF, 1µF & 0.47µF General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Vishay & Kemet.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,586 $ 10+ 0,402 $ 25+ 0,381 $ 50+ 0,362 $ 100+ 0,342 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.027µF | ± 10% | 125V | 250V | Through Hole | PC Pin | - | 5mm | 7.9mm | 4.3mm | 8.2mm | ECQE(B) Series | -40°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,872 $ | Min : 10 / Mult : 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 0.027µF | ± 5% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,969 $ | Min : 10 / Mult : 10 | Metallized PEN Stacked | 1210 [3225 Metric] | 0.027µF | ± 10% | 63V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 2.5mm | 1.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,892 $ | Min : 10 / Mult : 10 | Metallized PEN Stacked | 1206 [3216 Metric] | 0.027µF | ± 10% | 40V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 3.3mm | 1.7mm | 1.1mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,973 $ | Min : 10 / Mult : 10 | Metallized PEN Stacked | 1812 [4532 Metric] | 0.027µF | ± 10% | 63V | 100V | Surface Mount | Wraparound | GRADE II (Test Condition A) | - | 4.7mm | 3.3mm | 1.7mm | LDE Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,030 $ 10+ 0,547 $ 25+ 0,531 $ 50+ 0,517 $ 100+ 0,504 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 10% | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 6.9mm | 9.9mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 1+ 1,240 $ 10+ 0,720 $ 25+ 0,686 $ 50+ 0,651 $ 100+ 0,616 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | 141V | 630V | Through Hole | PC Pin | - | 7.5mm | 12.6mm | 6.9mm | 9.9mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 1+ 0,221 $ 10+ 0,221 $ 25+ 0,221 $ 50+ 0,221 $ 100+ 0,203 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8mm | PHE426 Series | -55°C | 105°C | - | |||||
Each | 1+ 0,651 $ 10+ 0,442 $ 25+ 0,390 $ 50+ 0,337 $ 100+ 0,284 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.027µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 5mm | 10.3mm | 4.4mm | 12.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,174 $ 10+ 0,174 $ 25+ 0,174 $ 50+ 0,174 $ 100+ 0,174 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.027µF | ± 5% | 125V | 250V | Through Hole | PC Pin | - | 5mm | 7.9mm | 4.3mm | 7.2mm | ECQE(B) Series | -40°C | 105°C | - | |||||
Each | 1+ 0,198 $ 10+ 0,198 $ 25+ 0,198 $ 50+ 0,198 $ 100+ 0,198 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.027µF | ± 5% | 250V | 630V | Through Hole | PC Pin | - | 10mm | 12mm | 5.5mm | 10.9mm | ECQE(F) Series | -40°C | 105°C | - | |||||
1+ 0,904 $ 10+ 0,551 $ 100+ 0,536 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | Metallized PPS Stacked | 1206 [3216 Metric] | 0.027µF | ± 2% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 3.2mm | 1.6mm | 1.1mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
Each | 1+ 0,068 $ 10+ 0,068 $ 25+ 0,068 $ 50+ 0,068 $ 100+ 0,068 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.027µF | ± 10% | 150V | 250V | Through Hole | PC Pin | - | 7.5mm | 10.3mm | 4.4mm | 7.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+ 0,051 $ 6000+ 0,051 $ 12000+ 0,051 $ | Min : 3000 / Mult : 3000 | Metallized PEN Stacked | 1913 [4833 Metric] | 0.027µF | ± 5% | 40V | 100V | Surface Mount | Wraparound | - | - | 4.8mm | 3.3mm | 1.4mm | ECWU(C) Series | -55°C | 125°C | - | |||||
Each | 1+ 0,194 $ 10+ 0,194 $ 25+ 0,194 $ 50+ 0,194 $ 100+ 0,194 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | 141V | 630V | Through Hole | PC Pin | - | 10mm | 12.6mm | 6.9mm | 9.9mm | ECWFD Series | -40°C | 105°C | - | |||||
Each | 1+ 0,176 $ 10+ 0,176 $ 25+ 0,176 $ 50+ 0,176 $ 100+ 0,176 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 10% | 141V | 630V | Through Hole | PC Pin | - | 10mm | 12.6mm | 6.9mm | 9.9mm | ECWFD Series | -40°C | 105°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 0,825 $ 2000+ 0,748 $ 4000+ 0,672 $ 6000+ 0,648 $ 10000+ 0,634 $ | Min : 1000 / Mult : 1000 | Metallized PET | Radial Box - 2 Pin | 0.027µF | ± 5% | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 4.5mm | 9mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 1000+ 0,615 $ 2000+ 0,558 $ 4000+ 0,501 $ 6000+ 0,483 $ 10000+ 0,473 $ | Min : 1500 / Mult : 1500 | Metallized PET | Radial Box - 2 Pin | 0.027µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 3.5mm | 8mm | MKT370 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1000+ 1,630 $ 2500+ 1,620 $ | Min : 1000 / Mult : 1000 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | 354V | 1.25kV | Through Hole | PC Pin | - | 20mm | 23mm | 9mm | 17.5mm | ECWH(V) Series | -40°C | 105°C | - | |||||
Each | 1000+ 0,611 $ 2500+ 0,572 $ | Min : 1000 / Mult : 100 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 3% | 283V | 800V | Through Hole | PC Pin | - | 12.5mm | 15.7mm | 7.6mm | 12mm | ECWH(A) Series | -40°C | 105°C | - | |||||
Each | 1000+ 0,195 $ 2500+ 0,180 $ | Min : 1000 / Mult : 1000 | Metallized PET | Radial Box - 2 Pin | 0.027µF | ± 5% | 150V | 250V | Through Hole | PC Pin | - | 7.5mm | 10.3mm | 4.4mm | 7.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,701 $ | Min : 2000 / Mult : 2000 | Metallized PPS Stacked | 1210 [3225 Metric] | 0.027µF | ± 2% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 3.2mm | 2.5mm | 1.5mm | ECHU(X) Series | -55°C | 125°C | - | |||||
500+ 1,420 $ | Min : 2000 / Mult : 2000 Min : 2000 / Mult : 2000 | Metallized PEN Stacked | 1913 [4833 Metric] | 0.027µF | ± 5% | 125V | 250V | Surface Mount | Wraparound | - | - | 4.8mm | 3.3mm | 2.4mm | ECWU(C) Series | -55°C | 125°C | - | ||||||
Each | 1000+ 0,220 $ 2500+ 0,203 $ | Min : 1000 / Mult : 1000 | Metallized PET | Radial Box - 2 Pin | 0.027µF | ± 5% | 200V | 400V | Through Hole | PC Pin | - | 7.5mm | 10.3mm | 5.5mm | 8mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1000+ 2,510 $ 2500+ 2,330 $ | Min : 1500 / Mult : 1500 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 2% | 25V | 250V | Through Hole | PC Pin | - | 5mm | 7.2mm | 6mm | 11mm | MKP418 Series | -55°C | 85°C | - | |||||