0
0 articles0,00 $

0.039µF General Purpose Film Capacitors:

26 produit(s) trouvé(s)
Trouvez une vaste gamme de 0.039µF General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que 0.1µF, 1µF, 0.22µF & 0.47µF General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Vishay, Kemet & TDK.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
34AH0587

RoHS

Date/Lot Code

Each
1+
1,170 $
10+
0,630 $
25+
0,613 $
50+
0,598 $
100+
0,581 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
8mm
11mm
ECWFD Series
-40°C
110°C
-
62W6451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
0,890 $
10+
0,593 $
100+
0,566 $
500+
0,523 $
5000+
0,455 $
Plus de tarifs
Metallized PPS Stacked
1210 [3225 Metric]
0.039µF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
2.1mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
43AC8612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,208 $
25+
0,201 $
50+
0,195 $
100+
0,188 $
250+
0,166 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
0.039µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
-
-
B32529 Series
-55°C
125°C
AEC-Q200
65AH6243

RoHS

Date/Lot Code

Each
1+
0,690 $
10+
0,408 $
25+
0,387 $
50+
0,367 $
100+
0,347 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.039µF
± 10%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
4.5mm
8.4mm
ECQE(B) Series
-40°C
105°C
-
34AH0589

RoHS

Date/Lot Code

Each
1+
1,080 $
10+
0,587 $
25+
0,572 $
50+
0,556 $
100+
0,543 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
8mm
11mm
ECWFD Series
-40°C
110°C
-
99AJ6474

RoHS

Date/Lot Code

Each
1+
0,808 $
10+
0,405 $
25+
0,392 $
50+
0,381 $
100+
0,369 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
3.5mm
8mm
PHE426 Series
-55°C
105°C
-
42AH0993

RoHS

Date/Lot Code

Each
1+
1,010 $
10+
0,540 $
25+
0,524 $
50+
0,508 $
100+
0,490 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
8mm
11mm
ECWFD Series
-40°C
105°C
-
42AH0991

RoHS

Date/Lot Code

Each
1+
1,200 $
10+
0,584 $
25+
0,566 $
50+
0,548 $
100+
0,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
8mm
11mm
ECWFD Series
-40°C
105°C
-
04J5184

RoHS

Each
1000+
2,810 $
2500+
2,520 $
Metallized PP
Radial Box - 2 Pin
0.039µF
± 2%
25V
63V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
9mm
MKP416 Series
-55°C
85°C
-
18M4145

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,180 $
Metallized PET
Radial Box - 2 Pin
0.039µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.62mm
10mm
3mm
8mm
MKT371 Series
-55°C
105°C
-
49W1141

RoHS

Date/Lot Code

Each
1000+
0,228 $
2500+
0,210 $
Metallized PET
Radial Box - 2 Pin
0.039µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
4.5mm
7.4mm
ECQE(B) Series
-40°C
105°C
-
05W5442

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
1,020 $
Metallized PEN Stacked
1913 [4833 Metric]
0.039µF
± 5%
40V
100V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
-
96K9289

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,577 $
Metallized PPS Stacked
1206 [3216 Metric]
0.039µF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
1.6mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
49W1562

RoHS

Date/Lot Code

Each
1000+
0,214 $
2500+
0,198 $
Metallized PET
Radial Box - 2 Pin
0.039µF
± 5%
200V
400V
Through Hole
PC Pin
-
10mm
12mm
4.9mm
8mm
ECQE(F) Series
-40°C
105°C
-
49W3052

RoHS

Each
500+
0,916 $
1000+
0,889 $
2500+
0,858 $
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
700V
1.6kV
Through Hole
PC Pin
-
17.5mm
20.6mm
12.1mm
18mm
ECWH(A) Series
-40°C
105°C
-
18M4081

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+
0,848 $
2000+
0,770 $
4000+
0,691 $
6000+
0,668 $
10000+
0,652 $
Metallized PET
Radial Box - 2 Pin
0.039µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
4.5mm
9mm
MKT370 Series
-55°C
105°C
AEC-Q200
05W5470

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1000+
1,770 $
Metallized PEN Stacked
2416 [6041 Metric]
0.039µF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
6mm
4.1mm
2mm
ECWU(C) Series
-55°C
125°C
-
49W1856

RoHS

Date/Lot Code

Each
1000+
0,365 $
2500+
0,341 $
Metallized PET
Radial Box - 2 Pin
0.039µF
± 5%
250V
630V
Through Hole
PC Pin
-
10mm
12mm
6mm
13.4mm
ECQE(F) Series
-40°C
105°C
-
96K9288

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,591 $
Metallized PPS Stacked
1206 [3216 Metric]
0.039µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
1.6mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
62W6450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,160 $
Metallized PPS Stacked
1210 [3225 Metric]
0.039µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2.1mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
18C5134

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
1,130 $
1000+
1,090 $
2000+
0,983 $
4000+
0,883 $
6000+
0,851 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
5mm
11mm
MKT372 Series
-55°C
105°C
-
18C4943

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,619 $
5000+
0,605 $
10000+
0,559 $
20000+
0,520 $
30000+
0,486 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.039µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
01X0699

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,574 $
5000+
0,565 $
10000+
0,531 $
20000+
0,502 $
30000+
0,477 $
Plus de tarifs
Metallized PPS Stacked
1210 [3225 Metric]
0.039µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
01X0698

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,574 $
5000+
0,565 $
10000+
0,531 $
20000+
0,502 $
30000+
0,477 $
Plus de tarifs
Metallized PPS Stacked
1210 [3225 Metric]
0.039µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
24AC3940

RoHS

Each
1+
2,340 $
10+
1,280 $
25+
1,280 $
50+
1,250 $
100+
1,250 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
-
400V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
12.5mm
5.8mm
8.6mm
ECWF(L) Series
-40°C
105°C
-
1-25 sur 26 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK