0.047µF General Purpose Film Capacitors:
179 produit(s) trouvé(s)Trouvez une vaste gamme de 0.047µF General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que 0.01µF, 0.22µF, 1µF & 0.047µF General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Vishay, Kemet, Panasonic, Epcos & Wima.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating VAC
Voltage(AC)
Capacitor Case Style
Voltage Rating VDC
Voltage(DC)
Voltage Rating X
Capacitor Mounting
Capacitor Terminals
Humidity Rating
dv/dt Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Product Height
Series Name
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,356 $ 10+ 0,206 $ 25+ 0,202 $ 50+ 0,198 $ 100+ 0,194 $ Plus de tarifs | Total:0,36 $ Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | - | 0.047µF | ± 10% | - | - | 150V | - | - | 250V | - | Through Hole | Radial Leaded | - | - | 7.5mm | - | 10.3mm | 4.5mm | 7.5mm | - | ECQE(F) Series | -40°C | 105°C | - | - | |||||
Each | 1+ 0,601 $ 10+ 0,372 $ 25+ 0,362 $ 50+ 0,351 $ 100+ 0,341 $ Plus de tarifs | Total:0,60 $ Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | - | 0.047µF | ± 10% | - | - | 250V | - | - | 630V | - | Through Hole | Radial Leaded | - | - | 10mm | - | 12mm | 6.5mm | 13.5mm | - | ECQE(F) Series | -40°C | 105°C | - | - | |||||
Each | 1+ 0,837 $ 10+ 0,444 $ 25+ 0,433 $ 50+ 0,420 $ 100+ 0,409 $ Plus de tarifs | Total:0,84 $ Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | - | 0.047µF | ± 10% | - | - | 200V | - | - | 400V | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 5mm | - | 7.3mm | 4.5mm | 9.5mm | - | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 3,350 $ 10+ 2,420 $ 25+ 2,240 $ 50+ 2,050 $ 100+ 1,950 $ Plus de tarifs | Total:3,35 $ Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 0.047µF | ± 10% | - | - | 500V | - | - | 1.6kV | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 22.5mm | - | 26.5mm | 11mm | 20.5mm | - | B32653 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 1+ 1,350 $ 10+ 0,957 $ 25+ 0,946 $ 50+ 0,933 $ 100+ 0,922 $ Plus de tarifs | Total:1,35 $ Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 0.047µF | ± 10% | - | - | 250V | - | - | 1kV | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 22.5mm | - | 15mm | 26.5mm | 15mm | - | B32653 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 1+ 1,180 $ 10+ 0,656 $ 25+ 0,636 $ 50+ 0,615 $ 100+ 0,594 $ Plus de tarifs | Total:1,18 $ Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | - | 0.047µF | ± 5% | - | - | 63V | - | - | 100V | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 5mm | - | 7.2mm | 2.5mm | 6.5mm | - | MKT1817 Series | -55°C | 100°C | - | - | |||||
Each | 1+ 0,837 $ 10+ 0,437 $ 25+ 0,426 $ 50+ 0,413 $ 100+ 0,402 $ Plus de tarifs | Total:0,84 $ Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | - | 0.047µF | ± 10% | - | - | 200V | - | - | 400V | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 7.5mm | - | 10mm | 4mm | 8.5mm | - | B32520 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 1,660 $ 10+ 0,969 $ 25+ 0,901 $ 50+ 0,832 $ 100+ 0,764 $ Plus de tarifs | Total:1,66 $ Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | - | 0.047µF | ± 5% | - | - | 63V | - | - | 100V | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 5.08mm | - | 7.2mm | 2.5mm | 6.5mm | - | MKT370 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 2,030 $ 10+ 1,180 $ 25+ 1,150 $ 50+ 1,130 $ 100+ 1,100 $ Plus de tarifs | Total:2,03 $ Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 0.047µF | ± 5% | - | - | 250V | - | - | 1kV | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 22.5mm | - | 26.5mm | 6mm | 15mm | - | B32653 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 10+ 0,425 $ 25+ 0,414 $ 50+ 0,401 $ 100+ 0,390 $ 500+ 0,327 $ Plus de tarifs | Total:4,25 $ Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | 0.047µF | ± 10% | - | - | 200V | - | - | 400V | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 5mm | - | 7.2mm | 6mm | 11mm | - | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 0,166 $ | Total:0,17 $ Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | - | 0.047µF | ± 10% | - | - | 63V | - | - | 100V | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 5mm | - | 7.2mm | 2.5mm | 6.5mm | - | RSB Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 0,184 $ | Total:1,84 $ Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | - | 0.047µF | ± 10% | - | - | 160V | - | - | 250V | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | - | 7.2mm | 4.5mm | 9.5mm | - | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 0,416 $ 10+ 0,177 $ 25+ 0,170 $ 50+ 0,163 $ 100+ 0,156 $ Plus de tarifs | Total:0,42 $ Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | - | 0.047µF | ± 10% | - | - | 63V | - | - | 100V | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 5mm | - | 7.2mm | 2.5mm | 6.5mm | - | R82 Series | -55°C | 105°C | AEC-Q200 | - | |||||
Each | 1+ 1,390 $ 10+ 0,770 $ 25+ 0,752 $ 50+ 0,734 $ 100+ 0,716 $ Plus de tarifs | Total:1,39 $ Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 0.047µF | ± 5% | - | - | 500V | - | - | 1.3kV | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 15mm | - | 18mm | 9mm | 17.5mm | - | B32672L Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 1,660 $ 10+ 1,180 $ 25+ 1,090 $ 50+ 0,994 $ 100+ 0,900 $ Plus de tarifs | Total:8,30 $ Min : 5 / Mult : 5 | Metallized PP | Radial Box - 2 Pin | - | 0.047µF | ± 5% | - | - | 110V | - | - | 160V | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 5mm | - | 7.2mm | 3.5mm | 7mm | - | MKP385 Series | -55°C | 110°C | - | - | |||||
Each | 1+ 3,230 $ 10+ 1,800 $ 25+ 1,760 $ 50+ 1,700 $ 100+ 1,660 $ Plus de tarifs | Total:3,23 $ Min : 1 / Mult : 1 | Metallized PET | Axial Leaded | - | 0.047µF | ± 10% | - | - | 200V | - | - | 400V | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | - | - | 14mm | - | - | - | MKT1813 Series | -55°C | 100°C | - | - | |||||
Each | 1+ 1,100 $ 10+ 0,576 $ 25+ 0,561 $ 50+ 0,545 $ 100+ 0,530 $ Plus de tarifs | Total:1,10 $ Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | - | 0.047µF | ± 5% | - | - | 250V | - | - | 630V | - | Through Hole | Radial Leaded | - | - | 10mm | - | 12mm | 6.5mm | 13.5mm | - | ECQE(F) Series | -40°C | 105°C | - | - | |||||
Each | 1+ 1,270 $ 10+ 0,852 $ 25+ 0,770 $ 50+ 0,687 $ 100+ 0,637 $ Plus de tarifs | Total:1,27 $ Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 0.047µF | ± 5% | - | - | 250V | - | - | 630V | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 15mm | - | 18mm | 5mm | 10.5mm | - | B32652 Series | -55°C | 110°C | AEC-Q200 | - | |||||
Each | 1+ 2,520 $ 10+ 1,890 $ 25+ 1,850 $ 50+ 1,820 $ 100+ 1,780 $ Plus de tarifs | Total:2,52 $ Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 0.047µF | ± 1% | - | - | 100V | - | - | 160V | - | Through Hole | PC Pin | - | - | 5mm | - | 7.5mm | 7.5mm | 9.6mm | - | MKP1837 Series | -55°C | 100°C | - | - | |||||
Each | 1+ 3,080 $ 10+ 2,060 $ 25+ 1,950 $ 50+ 1,840 $ 100+ 1,730 $ Plus de tarifs | Total:3,08 $ Min : 1 / Mult : 1 | Metallized Paper | Radial Box - 2 Pin | - | 0.047µF | ± 10% | - | - | 300V | - | - | 630V | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 15.2mm | - | 18.5mm | 7.3mm | 13mm | - | PME261/P561 Series | -40°C | 100°C | - | - | |||||
1+ 1,460 $ | Total:7,30 $ Min : 5 / Mult : 5 Total:146,00 $ Min : 100 / Mult : 5 | Metallized PPS Stacked | 1913 [4833 Metric] | - | 0.047µF | ± 2% | - | - | 30V | - | - | 50V | - | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | - | - | 4.8mm | 3.3mm | 1.5mm | - | ECHU(X) Series | -55°C | 125°C | - | - | ||||||
Each | 10+ 0,623 $ 25+ 0,574 $ 50+ 0,524 $ 100+ 0,476 $ 500+ 0,441 $ | Total:6,23 $ Min : 10 / Mult : 10 | Metallized PET | Radial Box - 2 Pin | - | 0.047µF | ± 5% | - | - | 40V | - | - | 63V | - | Through Hole | PC Pin | - | - | 5mm | - | 7.2mm | 2.5mm | 6.5mm | - | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 1+ 1,150 $ 10+ 0,773 $ 25+ 0,698 $ 50+ 0,622 $ 100+ 0,574 $ Plus de tarifs | Total:1,15 $ Min : 1 / Mult : 1 | Metallized PP Stacked | Radial Box - 2 Pin | - | 0.047µF | ± 5% | - | - | 140V | - | - | 250V | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 7.5mm | - | 10mm | 5mm | 10.5mm | - | B32620 Series | -55°C | 105°C | - | - | |||||
Each | 1+ 0,441 $ 10+ 0,274 $ 25+ 0,242 $ 50+ 0,209 $ 100+ 0,189 $ Plus de tarifs | Total:2,20 $ Min : 5 / Mult : 5 | Metallized PET Stacked | Radial Box - 2 Pin | - | 0.047µF | ± 5% | - | - | 63V | - | - | 100V | - | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 5mm | - | 7.3mm | 2.5mm | 6.5mm | - | B32529 Series | -55°C | 125°C | AEC-Q200 | - | |||||
Each | 1+ 2,060 $ 10+ 1,230 $ 25+ 1,200 $ 50+ 1,170 $ 100+ 1,140 $ Plus de tarifs | Total:2,06 $ Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | - | 0.047µF | ± 10% | - | - | 220V | - | - | 400V | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | - | 15mm | - | 11mm | 17.5mm | 11mm | - | MKT373 Series | -55°C | 105°C | - | - | |||||