0.056µF General Purpose Film Capacitors:

32 produit(s) trouvé(s)
Trouvez une vaste gamme de 0.056µF General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que 0.01µF, 0.22µF, 1µF & 0.47µF General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Vishay & Kemet.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
40AH5328

RoHS

Date/Lot Code

Each
1+
3,270 $
Min : 1 / Mult : 1
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
10.5mm
19mm
PHE450/F450 Series
-55°C
105°C
-
49W1241

RoHS

Each
1+
0,085 $
10+
0,085 $
25+
0,085 $
50+
0,085 $
100+
0,085 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
0.056µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
4.7mm
7.7mm
ECQE(B) Series
-40°C
105°C
-
49W1611

RoHS

Each
1+
0,140 $
10+
0,140 $
25+
0,140 $
50+
0,140 $
100+
0,140 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
0.056µF
± 10%
200V
400V
Through Hole
PC Pin
-
10mm
12mm
5mm
10mm
ECQE(F) Series
-40°C
105°C
-
16AM7059

RoHS

Date/Lot Code

Each
10+
0,342 $
25+
0,291 $
50+
0,238 $
100+
0,205 $
500+
0,178 $
Plus de tarifs
Min : 10 / Mult : 10
Metallized PET Stacked
Radial Box - 2 Pin
0.056µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
49W1899

RoHS

Each
1+
0,282 $
10+
0,282 $
25+
0,282 $
50+
0,282 $
100+
0,282 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
0.056µF
± 5%
250V
630V
Through Hole
PC Pin
-
15mm
18.5mm
5.4mm
10.5mm
ECQE(F) Series
-40°C
105°C
-
49W1252

RoHS

Each
1+
0,036 $
10+
0,036 $
25+
0,036 $
50+
0,036 $
100+
0,036 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
0.056µF
± 10%
150V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
4.8mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
25T1194

RoHS

Each (Supplied on Cut Tape)
1+
1,960 $
Min : 3000 / Mult : 3000
Min : 3000 / Mult : 3000
Metallized PPS Stacked
1913 [4833 Metric]
0.056µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
4.8mm
3.2mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
18M4092

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,563 $
5000+
0,551 $
10000+
0,509 $
20000+
0,474 $
30000+
0,442 $
Plus de tarifs
Min : 2000 / Mult : 2000
Metallized PET
Radial Box - 2 Pin
0.056µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
04J5188

RoHS

Each
1000+
2,300 $
2500+
2,130 $
Min : 1500 / Mult : 1500
Metallized PP
Radial Box - 2 Pin
0.056µF
± 2%
25V
63V
Through Hole
PC Pin
-
5mm
7.2mm
6mm
11mm
MKP416 Series
-55°C
85°C
-
32R8895

RoHS

Each (Supplied on Cut Tape)
1+
1,640 $
Min : 2000 / Mult : 2000
Min : 2000 / Mult : 2000
Metallized PEN Stacked
2416 [6041 Metric]
0.056µF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
6mm
4.1mm
2.8mm
ECWU(V16) Series
-55°C
85°C
-
05W5446

RoHS

Each (Supplied on Cut Tape)
1000+
1,300 $
Min : 3000 / Mult : 3000
Min : 3000 / Mult : 3000
Metallized PEN Stacked
1913 [4833 Metric]
0.056µF
± 5%
40V
100V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
2mm
ECWU(C) Series
-55°C
125°C
-
18M4138

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+
1,060 $
2000+
0,961 $
4000+
0,864 $
6000+
0,833 $
10000+
0,815 $
Min : 1000 / Mult : 1000
Metallized PET
Radial Box - 2 Pin
0.056µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.62mm
10mm
4mm
9mm
MKT371 Series
-55°C
105°C
-
53W8407

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
0,593 $
5000+
0,581 $
10000+
0,548 $
20000+
0,520 $
30000+
0,494 $
Plus de tarifs
Min : 2000 / Mult : 2000
Metallized PPS Stacked
1210 [3225 Metric]
0.056µF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
53W8298

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,732 $
Min : 2000 / Mult : 2000
Metallized PPS Stacked
1210 [3225 Metric]
0.056µF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
87X8842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
1,890 $
25+
1,750 $
50+
1,590 $
100+
1,460 $
250+
1,270 $
Plus de tarifs
Min : 10 / Mult : 10
Min : 100 / Mult : 10
Metallized PPS Stacked
1812 [4532 Metric]
0.056µF
± 5%
-
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
3.3mm
1.7mm
LDB Series
-55°C
125°C
AEC-Q200
18C4829

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+
0,904 $
Min : 1000 / Mult : 1000
Metallized PET
Radial Box - 2 Pin
0.056µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
4.5mm
9mm
MKT370 Series
-55°C
105°C
AEC-Q200
49W3920

RoHS

Each
1000+
2,370 $
2500+
2,190 $
Min : 1000 / Mult : 1000
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
424V
1.6kV
Through Hole
PC Pin
-
25mm
28mm
16mm
24.5mm
ECWH(V) Series
-40°C
105°C
-
05W5474

RoHS

Each (Supplied on Cut Tape)
500+
2,020 $
Min : 2000 / Mult : 2000
Min : 2000 / Mult : 2000
Metallized PEN Stacked
2416 [6041 Metric]
0.056µF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
6mm
4.1mm
2.8mm
ECWU(C) Series
-55°C
125°C
-
57R4003

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
500+
1,910 $
Min : 1000 / Mult : 1000
Metallized PET
Radial Box - 2 Pin
0.056µF
± 10%
220V
400V
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
MKT373 Series
-55°C
105°C
-
03J9896

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+
1,260 $
2000+
1,190 $
4000+
1,070 $
6000+
1,030 $
10000+
0,989 $
Min : 1000 / Mult : 1000
Metallized PET
Radial Box - 2 Pin
0.056µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
5mm
11mm
MKT373 Series
-55°C
105°C
-
18C5104

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+
1,050 $
1000+
1,010 $
2000+
0,918 $
4000+
0,825 $
6000+
0,795 $
Plus de tarifs
Min : 750 / Mult : 750
Metallized PP
Radial Box - 2 Pin
0.056µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
01X0757

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+
1,090 $
4000+
1,010 $
6000+
0,979 $
10000+
0,964 $
Min : 3000 / Mult : 3000
Metallized PEN Stacked
1913 [4833 Metric]
0.056µF
± 5%
40V
100V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
2mm
ECWU(C) Series
-55°C
125°C
-
54W2492

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,370 $
Min : 2000 / Mult : 2000
Metallized PPS Stacked
1210 [3225 Metric]
0.056µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
49W1606

RoHS

Date/Lot Code

Each
1000+
0,377 $
2500+
0,352 $
Min : 1000 / Mult : 1000
Metallized PET
Radial Box - 2 Pin
0.056µF
± 5%
200V
400V
Through Hole
PC Pin
-
10mm
12mm
5mm
10mm
ECQE(F) Series
-40°C
105°C
-
01X0800

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+
1,700 $
4000+
1,570 $
6000+
1,530 $
10000+
1,510 $
Min : 2000 / Mult : 2000
Metallized PEN Stacked
2416 [6041 Metric]
0.056µF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
6mm
4.1mm
2.8mm
ECWU(C) Series
-55°C
125°C
-
1-25 sur 32 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK