0
0 articles0,00 $

0.082µF General Purpose Film Capacitors :

24 produit(s) trouvé(s)
Trouvez une vaste gamme de 0.082µF General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que 0.1µF, 1µF, 0.22µF & 0.01µF General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Vishay, Cornell Dubilier & Kemet.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
62M2332

RoHS

Date/Lot Code

Each
1+1,480 $
10+0,791 $
25+0,771 $
50+0,752 $
100+0,732 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.082µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
85Y4659

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,920 $
25+1,310 $
100+0,994 $
250+0,931 $
500+0,868 $
Plus de tarifs
Metallized PPS Stacked
1913 [4833 Metric]
0.082µF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
4.8mm
3.2mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
66K2001

RoHS

Each
1+2,420 $
10+1,740 $
25+1,620 $
50+1,500 $
100+1,310 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.082µF
± 10%
-
250V
Through Hole
PC Pin
-
7mm
10.3mm
5mm
9.5mm
DME Series
-55°C
125°C
-
18C4851

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
750+0,939 $
1500+0,930 $
2250+0,920 $
3750+0,911 $
7500+0,902 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.082µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
6mm
11mm
MKT370 Series
-55°C
105°C
AEC-Q200
53W3609

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2000+0,581 $
Metallized PPS Stacked
1210 [3225 Metric]
0.082µF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
25T1196

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
3000+0,956 $
6000+0,937 $
9000+0,918 $
15000+0,899 $
30000+0,879 $
Plus de tarifs
Metallized PPS Stacked
1913 [4833 Metric]
0.082µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
4.8mm
3.2mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
18C5106

RoHS

Each (Supplied on Full Reel)
Bobine complète
750+0,980 $
2250+0,960 $
3750+0,941 $
Metallized PP
Radial Box - 2 Pin
0.082µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
04J5192

RoHS

Each
1500+3,220 $
3000+3,150 $
4500+3,090 $
7500+3,020 $
15000+2,970 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.082µF
± 2%
25V
63V
Through Hole
PC Pin
-
5mm
7.2mm
6mm
11mm
MKP416 Series
-55°C
85°C
-
49W1324

RoHS

Date/Lot Code

Each
1000+0,239 $
2000+0,217 $
3000+0,216 $
5000+0,213 $
10000+0,209 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.082µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
5.4mm
8.6mm
ECQE(B) Series
-40°C
105°C
-
03J9900

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+1,230 $
3000+1,220 $
5000+1,200 $
Metallized PET
Radial Box - 2 Pin
0.082µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
5mm
11mm
MKT373 Series
-55°C
105°C
-
05W5478

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1500+1,760 $
3000+1,720 $
4500+1,690 $
7500+1,650 $
15000+1,620 $
Plus de tarifs
Metallized PEN Stacked
2420 [6050 Metric]
0.082µF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
6mm
5mm
3.2mm
ECWU(C) Series
-55°C
125°C
-
49W1641

RoHS

Each
1000+0,461 $
2000+0,438 $
3000+0,433 $
5000+0,427 $
10000+0,424 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.082µF
± 5%
200V
400V
Through Hole
PC Pin
-
10mm
12mm
5.8mm
11mm
ECQE(F) Series
-40°C
105°C
-
18M4072

RoHS

Each (Supplied on Full Reel)
Bobine complète
750+0,899 $
2250+0,881 $
3750+0,862 $
Metallized PET
Radial Box - 2 Pin
0.082µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
6mm
11mm
MKT370 Series
-55°C
105°C
AEC-Q200
49W1646

RoHS

Each
1000+0,388 $
2000+0,357 $
3000+0,353 $
5000+0,347 $
10000+0,346 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.082µF
± 10%
200V
400V
Through Hole
PC Pin
-
10mm
12mm
5.8mm
11mm
ECQE(F) Series
-40°C
105°C
-
18C5113

RoHS

Each (Supplied on Full Reel)
Bobine complète
750+1,010 $
2250+0,991 $
3750+0,970 $
Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
96K9296

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2000+0,669 $
Metallized PPS Stacked
1210 [3225 Metric]
0.082µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
2.5mm
2.1mm
ECHU(X) Series
-55°C
125°C
-
49W1327

RoHS

Each
1000+0,237 $
2000+0,235 $
3000+0,234 $
5000+0,232 $
10000+0,228 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.082µF
± 5%
150V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
4.9mm
8mm
ECQE(F) Series
-40°C
105°C
-
05W5451

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2000+1,080 $
4000+1,050 $
6000+1,030 $
10000+1,010 $
20000+0,988 $
Plus de tarifs
Metallized PEN Stacked
1913 [4833 Metric]
0.082µF
± 5%
40V
100V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
2.8mm
ECWU(C) Series
-55°C
125°C
-
31Y2263

RoHS

Each
1+3,120 $
10+2,310 $
25+2,080 $
50+1,860 $
100+1,640 $
Plus de tarifs
Metallized PPS Stacked
1210 [3225 Metric]
0.082µF
± 5%
-
16V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
2.5mm
1.7mm
LDB Series
-55°C
125°C
AEC-Q200
18C4969

RoHS

Each (Supplied on Full Reel)
Bobine complète
2000+0,666 $
6000+0,662 $
10000+0,542 $
Metallized PET
Radial Box - 2 Pin
0.082µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
18C5255

RoHS

Each
1000+1,250 $
2000+1,240 $
3000+1,230 $
5000+1,220 $
10000+1,210 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.082µF
± 5%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
5mm
11mm
MKT373 Series
-55°C
105°C
-
18C5037

RoHS

Each (Supplied on Full Reel)
Bobine complète
1500+0,906 $
4500+0,888 $
7500+0,869 $
Metallized PET
Radial Box - 2 Pin
0.082µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.62mm
10mm
3mm
8mm
MKT371 Series
-55°C
105°C
-
18C5236

RoHS

Each
1000+1,190 $
2000+1,180 $
3000+1,160 $
5000+1,140 $
10000+1,110 $
Plus de tarifs
Metallized PET
Radial Box - 2 Pin
0.082µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
5mm
11mm
MKT373 Series
-55°C
105°C
-
01X0809

RoHS

Each (Supplied on Full Reel)
Bobine complète
1500+1,610 $
4500+1,580 $
7500+1,540 $
Metallized PEN Stacked
2420 [6050 Metric]
0.082µF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
6mm
5mm
3.2mm
ECWU(V16) Series
-55°C
85°C
-
1-24 sur 24 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK