0.68µF General Purpose Film Capacitors:
99 produit(s) trouvé(s)Trouvez une vaste gamme de 0.68µF General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que 0.01µF, 0.22µF, 1µF & 0.47µF General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic, Vishay, Epcos, Kemet & Wima.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Bobine complète | 1+ 0,553 $ 4400+ 0,553 $ | Min : 1100 / Mult : 1100 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10.3mm | 6mm | 12mm | B32520 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,390 $ 10+ 0,822 $ 25+ 0,803 $ 50+ 0,785 $ 100+ 0,766 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 4mm | 8.5mm | B32520 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,340 $ 10+ 3,210 $ 25+ 2,990 $ 50+ 2,770 $ 100+ 2,550 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 14.5mm | 29.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,290 $ 10+ 0,708 $ 25+ 0,691 $ 50+ 0,675 $ 100+ 0,658 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 7mm | B32521 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 4,510 $ 10+ 2,990 $ 25+ 2,870 $ 50+ 2,730 $ 100+ 2,600 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | - | 27.5mm | 21.5mm | 30mm | 21.5mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ 2,940 $ 10+ 1,780 $ 25+ 1,620 $ 50+ 1,450 $ 100+ 1,280 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 13.5mm | 18mm | 13.5mm | MKT1820 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 14,270 $ 10+ 10,300 $ 25+ 9,900 $ 50+ 9,480 $ 100+ 9,080 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 23.5mm | 26mm | 28mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 3,200 $ 10+ 2,330 $ 25+ 2,160 $ 50+ 1,980 $ 100+ 1,850 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | 250V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 11mm | 21mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,220 $ 10+ 0,868 $ 25+ 0,793 $ 50+ 0,718 $ 100+ 0,668 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.5mm | 6mm | 10.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,998 $ 25+ 0,963 $ 50+ 0,931 $ 100+ 0,896 $ 500+ 0,772 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 20% | 275V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 19mm | R71 Series | -55°C | 105°C | - | |||||
Each | 1+ 3,490 $ 10+ 2,160 $ 25+ 2,120 $ 50+ 2,060 $ 100+ 2,020 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Axial Leaded | 0.68µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ 1,130 $ | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 10mm | 16mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,520 $ 10+ 0,909 $ 25+ 0,889 $ 50+ 0,869 $ 100+ 0,848 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32652 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 4,990 $ 10+ 3,170 $ 25+ 3,100 $ 50+ 3,050 $ 100+ 2,980 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 19.5mm | 26mm | 21mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ 5,990 $ 10+ 4,080 $ 25+ 3,910 $ 50+ 3,740 $ 100+ 3,580 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9mm | MKT470 Series | -55°C | 125°C | - | |||||
Each | 1+ 1,130 $ 10+ 0,595 $ 25+ 0,579 $ 50+ 0,562 $ 100+ 0,545 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | - | 15mm | 17.5mm | 6.7mm | 9.9mm | ECWFD Series | -40°C | 110°C | - | |||||
Each | 10+ 1,110 $ 25+ 1,040 $ 50+ 0,972 $ 100+ 0,904 $ 500+ 0,775 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,820 $ 10+ 1,340 $ 25+ 1,320 $ 50+ 1,290 $ 100+ 1,270 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 16.5mm | 26.5mm | 16.5mm | B32653 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,810 $ 10+ 1,120 $ 25+ 1,090 $ 50+ 1,070 $ 100+ 1,040 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 5% | 200V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | B32522 Series | -55°C | 125°C | AEC-Q200 | |||||
65AH6246 RoHS | Each | 1+ 0,186 $ 10+ 0,186 $ 25+ 0,186 $ 50+ 0,186 $ 100+ 0,186 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | 150V | 250V | Through Hole | Radial Leaded | - | 15mm | 18.5mm | 6mm | 13.5mm | ECQE(F) Series | -40°C | 105°C | - | ||||
32R8849 RoHS | PANASONIC | Each | 1+ 2,020 $ 10+ 1,190 $ 25+ 1,160 $ 50+ 1,130 $ 100+ 1,100 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | - | 22.5mm | 26mm | 7mm | 16.5mm | ECQE(F) Series | -40°C | 105°C | - | |||
Each | 10+ 0,654 $ 25+ 0,597 $ 50+ 0,538 $ 100+ 0,481 $ 500+ 0,409 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 10mm | 7mm | 9.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,700 $ 10+ 2,350 $ 25+ 2,300 $ 50+ 2,230 $ 100+ 2,170 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | - | 15mm | 15mm | 17.5mm | 15mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ 4,740 $ 10+ 3,030 $ 25+ 2,940 $ 50+ 2,850 $ 100+ 2,760 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 18mm | 27.5mm | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,911 $ 10+ 0,529 $ 25+ 0,516 $ 50+ 0,504 $ 100+ 0,491 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 0.68µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 10mm | 7.2mm | 9.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||