1.8µF General Purpose Film Capacitors :
10 produit(s) trouvé(s)Trouvez une vaste gamme de 1.8µF General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que 0.1µF, 1µF, 0.22µF & 0.01µF General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Panasonic & Vishay.
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
(2)
Capacitance
=1.8µF
1
(1)
(1)
(2)
(2)
(1)
(2)
(22)
(1)
Capacitor Case / Package
(10)
Capacitor Mounting
(10)
Operating Temperature Max
(10)
Capacitance Tolerance
(2)
(8)
Capacitor Terminals
(8)
(2)
Operating Temperature Min
(2)
(8)
Dielectric Type
(7)
(3)
Lead Spacing
(5)
(3)
(2)
Product Range
(5)
(3)
(2)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+3,010 $ 10+2,110 $ 25+1,920 $ 50+1,720 $ 100+1,550 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | 141V | 630V | Through Hole | PC Pin | GRADE II (Test Condition B) | 22.5mm | 26mm | 14.8mm | 19.8mm | ECWF(A) Series | -40°C | 105°C | ||||||
Each | 1+2,660 $ 10+1,780 $ 25+1,640 $ 50+1,480 $ 100+1,350 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 1.8µF | ± 5% | 200V | 400V | Through Hole | PC Pin | - | 27.5mm | 31mm | 11mm | 20.5mm | ECQE(F) Series | -40°C | 105°C | ||||||
Each | 1+3,640 $ 25+2,590 $ 100+2,020 $ 250+1,920 $ 500+1,810 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 15mm | 23.7mm | 18.8mm | 16.7mm | ECWF(A) Series | -40°C | 105°C | ||||||
Each | 1+3,600 $ 25+2,550 $ 100+1,990 $ 250+1,890 $ 500+1,780 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | 125V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 15mm | 16.5mm | 18.8mm | 16.5mm | ECWF(A) Series | -40°C | 105°C | ||||||
Each | 1000+0,844 $ 2000+0,785 $ 3000+0,767 $ 5000+0,749 $ 10000+0,711 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 1.8µF | ± 10% | 150V | 250V | Through Hole | PC Pin | - | 22.5mm | 26mm | 7.5mm | 15.5mm | ECQE(F) Series | -40°C | 105°C | ||||||
Each | 1000+2,320 $ 2000+2,250 $ 3000+2,210 $ 5000+2,160 $ 10000+2,110 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 1.8µF | ± 5% | 250V | 630V | Through Hole | PC Pin | - | 27.5mm | 31mm | 16.8mm | 27mm | ECQE(F) Series | -40°C | 105°C | ||||||
Each | 1000+1,070 $ 2000+1,010 $ 3000+0,995 $ 5000+0,984 $ 10000+0,965 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 1.8µF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 15mm | 18.5mm | 6.5mm | 14.4mm | ECQE(F) Series | -40°C | 105°C | ||||||
Each | 1000+0,619 $ 2000+0,615 $ 3000+0,606 $ 5000+0,598 $ 10000+0,584 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 1.8µF | ± 5% | 150V | 250V | Through Hole | PC Pin | - | 22.5mm | 26mm | 7.5mm | 15.5mm | ECQE(F) Series | -40°C | 105°C | ||||||
Each | 1000+3,070 $ 2000+3,000 $ 3000+2,980 $ 5000+2,970 $ 10000+2,910 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 1.8µF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 5mm | 11mm | MKT373 Series | -55°C | 105°C | ||||||
Each | 1000+2,910 $ 2000+2,860 $ 3000+2,800 $ 5000+2,740 $ 10000+2,670 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | 1.8µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 17.5mm | 5mm | 11mm | MKT373 Series | -55°C | 105°C | ||||||