1000pF General Purpose Film Capacitors:
16 produit(s) trouvé(s)Trouvez une vaste gamme de 1000pF General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que 0.01µF, 0.22µF, 1µF & 0.47µF General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Epcos, Vishay, Kemet, Wima & Nichicon.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,860 $ 10+ 4,940 $ 25+ 4,600 $ 50+ 4,260 $ 100+ 3,920 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PP | Axial Leaded | 1000pF | ± 2.5% | 250V | 630V | Through Hole | PC Pin | - | - | 11mm | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ 2,850 $ 10+ 1,560 $ 25+ 1,520 $ 50+ 1,480 $ 100+ 1,440 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Axial Leaded | 1000pF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 2800+ 0,168 $ 5600+ 0,164 $ 11200+ 0,159 $ 16800+ 0,154 $ 28000+ 0,146 $ | Min : 2800 / Mult : 2800 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,463 $ 25+ 0,444 $ 50+ 0,424 $ 100+ 0,405 $ 500+ 0,381 $ Plus de tarifs | Min : 10 / Mult : 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 2.5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
Each | 1+ 0,832 $ 10+ 0,417 $ 25+ 0,402 $ 50+ 0,388 $ 100+ 0,373 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,501 $ 25+ 0,454 $ 50+ 0,405 $ 100+ 0,358 $ 500+ 0,352 $ Plus de tarifs | Min : 10 / Mult : 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | 6mm | FKP2 Series | -55°C | 100°C | - | |||||
80AK4970 RoHS | Each | 1+ 2,590 $ 10+ 1,560 $ 25+ 1,530 $ 50+ 1,490 $ 100+ 1,450 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PET | Axial Leaded | 1000pF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | MKT1813 Series | 55°C | 100°C | - | ||||
Each | 10+ 1,260 $ 25+ 1,230 $ 50+ 1,210 $ 100+ 1,180 $ 500+ 1,040 $ Plus de tarifs | Min : 10 / Mult : 10 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 1% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | - | |||||
Each | 10+ 0,563 $ 25+ 0,548 $ 50+ 0,534 $ 100+ 0,520 $ 500+ 0,440 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 250V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,816 $ 10+ 0,415 $ 25+ 0,404 $ 50+ 0,391 $ 100+ 0,380 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | B32672L Series | -55°C | 125°C | AEC-Q200 | |||||
68AK3809 RoHS | Each | 1+ 3,060 $ 10+ 1,590 $ 25+ 1,530 $ 50+ 1,510 $ 100+ 1,480 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 2% | 125V | 400V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8mm | MKP419 Series | 55°C | 85°C | - | ||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Film / Foil PET | Radial Box - 2 Pin | 1000pF | ± 10% | - | 100V | Through Hole | PC Pin | - | 3.5mm | 5.5mm | 2.8mm | 11.5mm | QYX Series | -40°C | 85°C | - | ||||||
Each | 1+ 0,380 $ 10+ 0,182 $ 25+ 0,177 $ 50+ 0,171 $ 100+ 0,166 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 6.5mm | 7.2mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 2800+ 0,125 $ 5600+ 0,122 $ 11200+ 0,119 $ 16800+ 0,115 $ 28000+ 0,112 $ | Min : 2800 / Mult : 2800 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,205 $ 2100+ 0,199 $ | Min : 2000 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 0,084 $ | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | - | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 |